Datasheets
XC3120A-4PC84C by: AMD Xilinx

Field Programmable Gate Array, 64 CLBs, 1000 Gates, 227MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84

Part Details for XC3120A-4PC84C by AMD Xilinx

Overview of XC3120A-4PC84C by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Smart Cities Agriculture Technology Telecommunications Renewable Energy

Part Details for XC3120A-4PC84C

XC3120A-4PC84C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC3120A-4PC84C Part Data Attributes:

XC3120A-4PC84C AMD Xilinx
Buy Now Datasheet
Compare Parts:
XC3120A-4PC84C AMD Xilinx Field Programmable Gate Array, 64 CLBs, 1000 Gates, 227MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer XILINX INC
Part Package Code LCC
Package Description PLASTIC, LCC-84
Pin Count 84
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature MAX USABLE 1500 LOGIC GATES
Clock Frequency-Max 227 MHz
Combinatorial Delay of a CLB-Max 3.3 ns
JESD-30 Code S-PQCC-J84
JESD-609 Code e0
Length 29.3116 mm
Moisture Sensitivity Level 3
Number of CLBs 64
Number of Equivalent Gates 1000
Number of Inputs 64
Number of Logic Cells 64
Number of Outputs 64
Number of Terminals 84
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 64 CLBS, 1000 GATES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC84,1.2SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 29.3116 mm

Alternate Parts for XC3120A-4PC84C

This table gives cross-reference parts and alternative options found for XC3120A-4PC84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3120A-4PC84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC3120A-4PC84I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 227MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3120A-4PC84C vs XC3120A-4PC84I
Part Number Description Manufacturer Compare
XC4002A-6PC84I Field Programmable Gate Array, 64 CLBs, 1600 Gates, 90.9MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3120A-4PC84C vs XC4002A-6PC84I
XC4002XL-09PC84C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 217MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3120A-4PC84C vs XC4002XL-09PC84C
XC3120A-2PC84C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 323MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3120A-4PC84C vs XC3120A-2PC84C
XC3120A-09PC84C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 370MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3120A-4PC84C vs XC3120A-09PC84C
AM3020-70JI084 Field Programmable Gate Array, 64 CLBs, 2000 Gates, 70MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD XC3120A-4PC84C vs AM3020-70JI084
XC3120-4PC84I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 227MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3120A-4PC84C vs XC3120-4PC84I
XC4002A-5PC84C Field Programmable Gate Array, 64 CLBs, 1600 Gates, 133.3MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3120A-4PC84C vs XC4002A-5PC84C
XC3020-50PC84C Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3120A-4PC84C vs XC3020-50PC84C
XC3120-4PC84C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 227MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3120A-4PC84C vs XC3120-4PC84C
XC3120-5PC84C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 188MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3120A-4PC84C vs XC3120-5PC84C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3120A-4PC84C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3120A-4PC84C by AMD Xilinx

  • Please alert me when XC3120A-4PC84C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC3120A-4PC84C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3120A-4PC84C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC3120A-4PC84C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3120A-4PC84C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3120A-4PC84C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: