Part Details for XC3120-09PC84C by AMD Xilinx
Overview of XC3120-09PC84C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XC3120-09PC84C
XC3120-09PC84C CAD Models
XC3120-09PC84C Part Data Attributes:
|
XC3120-09PC84C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3120-09PC84C
AMD Xilinx
Field Programmable Gate Array, 64 CLBs, 1000 Gates, 370MHz, CMOS, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP. GATES = 1000-1500 | |
Clock Frequency-Max | 370 MHz | |
Combinatorial Delay of a CLB-Max | 1.5 ns | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.3116 mm | |
Number of CLBs | 64 | |
Number of Equivalent Gates | 1000 | |
Number of Terminals | 84 | |
Organization | 64 CLBS, 1000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |