Part Details for XC3030A-7VQG100I by AMD Xilinx
Overview of XC3030A-7VQG100I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3030A-7VQG100I
XC3030A-7VQG100I CAD Models
XC3030A-7VQG100I Part Data Attributes:
|
XC3030A-7VQG100I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3030A-7VQG100I
AMD Xilinx
Field Programmable Gate Array, 100 CLBs, 1500 Gates, 113MHz, CMOS, PQFP100, PLASTIC, VQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 2000 LOGIC GATES | |
Clock Frequency-Max | 113 MHz | |
Combinatorial Delay of a CLB-Max | 5.1 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 1500 | |
Number of Terminals | 100 | |
Organization | 100 CLBS, 1500 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for XC3030A-7VQG100I
This table gives cross-reference parts and alternative options found for XC3030A-7VQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3030A-7VQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3030A-7VQ100C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 113MHz, 100-Cell, CMOS, PQFP100, PLASTIC, VQFP-100 | AMD Xilinx | XC3030A-7VQG100I vs XC3030A-7VQ100C |
XC3030A-7VQG100C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 113MHz, CMOS, PQFP100, PLASTIC, VQFP-100 | AMD Xilinx | XC3030A-7VQG100I vs XC3030A-7VQG100C |
XC3030A-7VQ100I | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 113MHz, 100-Cell, CMOS, PQFP100, PLASTIC, VQFP-100 | AMD Xilinx | XC3030A-7VQG100I vs XC3030A-7VQ100I |