Part Details for XC3030A-7PCG68C by AMD Xilinx
Overview of XC3030A-7PCG68C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3030A-7PCG68C
XC3030A-7PCG68C CAD Models
XC3030A-7PCG68C Part Data Attributes
|
XC3030A-7PCG68C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3030A-7PCG68C
AMD Xilinx
Field Programmable Gate Array, 100 CLBs, 1500 Gates, 113MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 2000 LOGIC GATES | |
Clock Frequency-Max | 113 MHz | |
Combinatorial Delay of a CLB-Max | 5.1 ns | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 1500 | |
Number of Inputs | 58 | |
Number of Outputs | 58 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 100 CLBS, 1500 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for XC3030A-7PCG68C
This table gives cross-reference parts and alternative options found for XC3030A-7PCG68C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3030A-7PCG68C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3030A-7PC68I | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 113MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC3030A-7PCG68C vs XC3030A-7PC68I |
XC3030A-7PC68C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 113MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC3030A-7PCG68C vs XC3030A-7PC68C |
XC3030A-7PCG68I | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 113MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC3030A-7PCG68C vs XC3030A-7PCG68I |