Part Details for XC3030-70PG84I by AMD Xilinx
Overview of XC3030-70PG84I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3030-70PG84I
XC3030-70PG84I CAD Models
XC3030-70PG84I Part Data Attributes:
|
XC3030-70PG84I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3030-70PG84I
AMD Xilinx
Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, 100-Cell, CMOS, CPGA84, CERAMIC, PGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA84M,11X11 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 360 FLIP-FLOPS; TYP. GATES = 1500-2000; POWER-DOWN SUPPLY CURRENT = 80UA | |
Clock Frequency-Max | 70 MHz | |
Combinatorial Delay of a CLB-Max | 9 ns | |
JESD-30 Code | S-CPGA-P84 | |
Length | 27.94 mm | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 1500 | |
Number of Inputs | 74 | |
Number of Logic Cells | 100 | |
Number of Outputs | 74 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 100 CLBS, 1500 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm |
Alternate Parts for XC3030-70PG84I
This table gives cross-reference parts and alternative options found for XC3030-70PG84I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3030-70PG84I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3030-70PG84CSPC0107 | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | XC3030-70PG84I vs XC3030-70PG84CSPC0107 |
XC3030-70PG84CSPC0104 | Field Programmable Gate Array, 100 CLBs, 3000 Gates, 70MHz, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | XC3030-70PG84I vs XC3030-70PG84CSPC0104 |
XC3030-70PG84MSPC0107 | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | XC3030-70PG84I vs XC3030-70PG84MSPC0107 |
XC3030-70PG84C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, 100-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | XC3030-70PG84I vs XC3030-70PG84C |
XC3030-70PG84ISPC0104 | Field Programmable Gate Array, 100 CLBs, 3000 Gates, 70MHz, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | XC3030-70PG84I vs XC3030-70PG84ISPC0104 |
XC3030-70PG84MSPC0104 | Field Programmable Gate Array, 100 CLBs, 3000 Gates, 70MHz, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | XC3030-70PG84I vs XC3030-70PG84MSPC0104 |
XC3030-70PG84ISPC0107 | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | XC3030-70PG84I vs XC3030-70PG84ISPC0107 |
XC3030-70PG84M | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, 100-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | XC3030-70PG84I vs XC3030-70PG84M |