Part Details for XC3030-70PC68ISPC0107 by AMD Xilinx
Overview of XC3030-70PC68ISPC0107 by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3030-70PC68ISPC0107
XC3030-70PC68ISPC0107 CAD Models
XC3030-70PC68ISPC0107 Part Data Attributes:
|
XC3030-70PC68ISPC0107
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3030-70PC68ISPC0107
AMD Xilinx
Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 360 FLIP-FLOPS; TYP. GATES = 1500-2000 | |
Clock Frequency-Max | 70 MHz | |
Combinatorial Delay of a CLB-Max | 9 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 1500 | |
Number of Terminals | 68 | |
Organization | 100 CLBS, 1500 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for XC3030-70PC68ISPC0107
This table gives cross-reference parts and alternative options found for XC3030-70PC68ISPC0107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3030-70PC68ISPC0107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3030-70PC68CSPC0107 | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC3030-70PC68ISPC0107 vs XC3030-70PC68CSPC0107 |
XC3030-70PC68C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC3030-70PC68ISPC0107 vs XC3030-70PC68C |
XC3030-70PC68I | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC3030-70PC68ISPC0107 vs XC3030-70PC68I |