Part Details for XC3020-50PQ100I by AMD Xilinx
Overview of XC3020-50PQ100I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3020-50PQ100I
XC3020-50PQ100I CAD Models
XC3020-50PQ100I Part Data Attributes:
|
XC3020-50PQ100I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3020-50PQ100I
AMD Xilinx
Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X1.0 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 64 I/OS; 256 FLIP-FLOPS | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 64 | |
Number of Equivalent Gates | 2000 | |
Number of Inputs | 64 | |
Number of Logic Cells | 64 | |
Number of Outputs | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64 CLBS, 2000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X1.0 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1496 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for XC3020-50PQ100I
This table gives cross-reference parts and alternative options found for XC3020-50PQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3020-50PQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3390A-6PQ208I | Field Programmable Gate Array, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC3020-50PQ100I vs XC3390A-6PQ208I |
XC3090-50PQ160ISPC0107 | Field Programmable Gate Array, 320 CLBs, 9000 Gates, 50MHz, CMOS, PQFP160, PLASTIC, QFP-160 | AMD Xilinx | XC3020-50PQ100I vs XC3090-50PQ160ISPC0107 |
XC3120A-2PQ100I | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 323MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3020-50PQ100I vs XC3120A-2PQ100I |
XC3020-100PQ100C | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 100MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3020-50PQ100I vs XC3020-100PQ100C |
XC3164-4PQ160I | Field Programmable Gate Array, 224 CLBs, 4000 Gates, 230MHz, 224-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | AMD Xilinx | XC3020-50PQ100I vs XC3164-4PQ160I |
XC3090-100PQ208C | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 100MHz, 320-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC3020-50PQ100I vs XC3090-100PQ208C |
OR2T12A-7S240 | Field Programmable Gate Array, 324 CLBs, 15600 Gates, 10MHz, 1296-Cell, CMOS, PQFP240 | LSI Corporation | XC3020-50PQ100I vs OR2T12A-7S240 |
OR2T06A-7M84I | Field Programmable Gate Array, 576-Cell, CMOS, PQCC84 | LSI Corporation | XC3020-50PQ100I vs OR2T06A-7M84I |
XC3142-3TQ144C | Field Programmable Gate Array, 144 CLBs, 3000 Gates, 270MHz, 144-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | AMD Xilinx | XC3020-50PQ100I vs XC3142-3TQ144C |
XC4003E-4PQG100I | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 111MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3020-50PQ100I vs XC4003E-4PQG100I |