There are no models available for this part yet.
Overview of XC2VP7-5FG456I by AMD Xilinx
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Price & Stock for XC2VP7-5FG456I by AMD Xilinx
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 20 |
|
RFQ | ||||
Quest Components | FPGA, 1232 CLBS, 1050 MHz, PBGA456 | 16 |
|
$152.0000 / $190.0000 | Buy Now |
CAD Models for XC2VP7-5FG456I by AMD Xilinx
Part Data Attributes for XC2VP7-5FG456I by AMD Xilinx
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
XILINX INC
|
Part Package Code
|
BGA
|
Package Description
|
23 X 23 MM, 1 MM PITCH, MS-034AAJ-1, FBGA-456
|
Pin Count
|
456
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.D
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
1050 MHz
|
Combinatorial Delay of a CLB-Max
|
0.36 ns
|
JESD-30 Code
|
S-PBGA-B456
|
JESD-609 Code
|
e0
|
Length
|
23 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
1232
|
Number of Inputs
|
248
|
Number of Logic Cells
|
11088
|
Number of Outputs
|
248
|
Number of Terminals
|
456
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1232 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA456,22X22,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
225
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.6 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
23 mm
|
Alternate Parts for XC2VP7-5FG456I
This table gives cross-reference parts and alternative options found for XC2VP7-5FG456I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2VP7-5FG456I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC2VP7-5FGG456I | Field Programmable Gate Array, 1232 CLBs, 1050MHz, 11088-Cell, CMOS, PBGA456, 23 X 23 MM, 1 MM PITCH, LEAD FREE, MS-034AAJ-1, FBGA-456 | AMD Xilinx | XC2VP7-5FG456I vs XC2VP7-5FGG456I |
XC2VP7-5FGG456C | Field Programmable Gate Array, 1232 CLBs, 1050MHz, 11088-Cell, CMOS, PBGA456, 23 X 23 MM, 1 MM PITCH, LEAD FREE, MS-034AAJ-1, FBGA-456 | AMD Xilinx | XC2VP7-5FG456I vs XC2VP7-5FGG456C |
XC2VP7-5FG456C | Field Programmable Gate Array, 1232 CLBs, 1050MHz, 11088-Cell, CMOS, PBGA456, 23 X 23 MM, 1 MM PITCH, MS-034AAJ-1, FBGA-456 | AMD Xilinx | XC2VP7-5FG456I vs XC2VP7-5FG456C |
Related Parts for XC2VP7-5FG456I
-
XC2VP7-5FGG456IField Programmable Gate Arrays
-
XC2C512-7FG324CProgrammable Logic Devices
-
XC164CM8F40FAAFXUMA1Microcontrollers
-
X5163S8Power Management Circuits
-
MAX4254ESD-TOperational Amplifiers
-
AD7667ASTZAnalog to Digital Converters
-
XC18V512PC20IEEPROMs
-
MKW41Z512VHT4ROther uPs/uCs/Peripheral ICs
-
CD15FD181FO3FFixed Capacitors