Programmable Logic
XC2C32-4CPG56I
AMD Xilinx
Description: Flash PLD, 4.5ns, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, CSP-56

Overview of XC2C32-4CPG56I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XC2C32-4CPG56I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC2C32-4CPG56I by AMD Xilinx

XC2C32-4CPG56I
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
FAST ZERO POWER DESIGN TECHNOLOGY
JESD-30 Code
S-PBGA-B56
JESD-609 Code
e1
Length
6 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
1
Number of I/O Lines
33
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1 DEDICATED INPUTS, 33 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA56,10X10,20
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FLASH PLD
Propagation Delay
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.35 mm
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. XC2C32-4CPG56I
    AMD Xilinx
    Flash PLD, 4.5ns, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, CSP-56
    VS

Alternate Parts for XC2C32-4CPG56I

This table gives cross-reference parts and alternative options found for XC2C32-4CPG56I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2C32-4CPG56I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC2C32-3CP56C Flash PLD, 3ns, 32-Cell, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, CSP-56 AMD Xilinx XC2C32-4CPG56I vs XC2C32-3CP56C
XC2C32A-6CP56C Flash PLD, 6ns, 32-Cell, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, CSP-56 AMD Xilinx XC2C32-4CPG56I vs XC2C32A-6CP56C
XC2C32A-6CPG56I Flash PLD, 6ns, 32-Cell, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, CSP-56 AMD Xilinx XC2C32-4CPG56I vs XC2C32A-6CPG56I
XC2C32A-6CPG56C Flash PLD, 6ns, 32-Cell, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, CSP-56 AMD Xilinx XC2C32-4CPG56I vs XC2C32A-6CPG56C
XC2C32A-4CP56C Flash PLD, 4ns, 32-Cell, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, CSP-56 AMD Xilinx XC2C32-4CPG56I vs XC2C32A-4CP56C
XC2C32-4CP56C Flash PLD, 4ns, 32-Cell, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, CSP-56 AMD Xilinx XC2C32-4CPG56I vs XC2C32-4CP56C
XC2C32-4CPG56C Flash PLD, 4ns, 32-Cell, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, CSP-56 AMD Xilinx XC2C32-4CPG56I vs XC2C32-4CPG56C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC2C32-4CPG56I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC2C32-4CPG56I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC2C32-4CPG56I would you like to use for your alert(s)?
  • Please alert me when XC2C32-4CPG56I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC2C32-4CPG56I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC2C32-4CPG56I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC2C32-4CPG56I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC2C32-4CPG56I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC2C32-4CPG56I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: