Part Details for XC2318L-70TQ100C by AMD Xilinx
Overview of XC2318L-70TQ100C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC2318L-70TQ100C
XC2318L-70TQ100C CAD Models
XC2318L-70TQ100C Part Data Attributes
|
XC2318L-70TQ100C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2318L-70TQ100C
AMD Xilinx
Field Programmable Gate Array, 70MHz, CMOS, PQFP100, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 70 MHz | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for XC2318L-70TQ100C
This table gives cross-reference parts and alternative options found for XC2318L-70TQ100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2318L-70TQ100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC2318-70TQ100I | Field Programmable Gate Array, 70MHz, CMOS, PQFP100, TQFP-100 | AMD Xilinx | XC2318L-70TQ100C vs XC2318-70TQ100I |
XC2318-70TQ100C | Field Programmable Gate Array, 70MHz, CMOS, PQFP100, TQFP-100 | AMD Xilinx | XC2318L-70TQ100C vs XC2318-70TQ100C |
XC2318L-70VQ100C | Field Programmable Gate Array, 70MHz, CMOS, PQFP100, VQFP-100 | AMD Xilinx | XC2318L-70TQ100C vs XC2318L-70VQ100C |