Part Details for XC2318L-70PC68C by AMD Xilinx
Overview of XC2318L-70PC68C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC2318L-70PC68C
XC2318L-70PC68C CAD Models
XC2318L-70PC68C Part Data Attributes:
|
XC2318L-70PC68C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2318L-70PC68C
AMD Xilinx
Field Programmable Gate Array, 70MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 70 MHz | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Number of Terminals | 68 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for XC2318L-70PC68C
This table gives cross-reference parts and alternative options found for XC2318L-70PC68C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2318L-70PC68C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC2318L-70PC68I | Field Programmable Gate Array, 70MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC2318L-70PC68C vs XC2318L-70PC68I |