Part Details for XC2287M72F80LAAKXUMA1 by Infineon Technologies AG
Overview of XC2287M72F80LAAKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for XC2287M72F80LAAKXUMA1
XC2287M72F80LAAKXUMA1 CAD Models
XC2287M72F80LAAKXUMA1 Part Data Attributes
|
XC2287M72F80LAAKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC2287M72F80LAAKXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 116 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |