-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.0197 INCH PITCH, GREEN, PLASTIC, LQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0699
|
Newark | Mcu, 16/32Bit, 80Mhz, Lqfp-144, Product Range:Xc Family Xc22X Series Microcontrollers, Architecture:C166, No. Of Bits:16Bit, Cpu Speed:80Mhz, Program Memory Size:832Kb, Ram Memory Size:58Kb, No. Of Pins:144Pins, Mcu Case Style:Lqfp, Rohs Compliant: Yes |Infineon XC2287M104F80LRABKXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$14.6100 / $20.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC2287M104F80LRABKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC2287M104F80LRABKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.0197 INCH PITCH, GREEN, PLASTIC, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.0197 INCH PITCH, GREEN, PLASTIC, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 116 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 851968 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for XC2287M104F80LRABKXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2287M104F80LRABKXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAKXC2287M104F80LRAB | Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.0197 INCH PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | XC2287M104F80LRABKXUMA1 vs SAKXC2287M104F80LRAB |