Part Details for XC2100A-05S by Anaren Microwave
Overview of XC2100A-05S by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2100A-05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-XC2100A-05S
|
Mouser Electronics | Signal Conditioning 2.0-2.3GHz IL .12dB 125W Coupling 5dB RoHS: Compliant | 0 |
|
$2.9700 | Order Now |
Part Details for XC2100A-05S
XC2100A-05S CAD Models
XC2100A-05S Part Data Attributes
|
XC2100A-05S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XC2100A-05S
Anaren Microwave
Directional Coupler, 2000MHz Min, 2300MHz Max, 0.15dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 52.43 dBm | |
Insertion Loss-Max | 0.15 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.15 |
Alternate Parts for XC2100A-05S
This table gives cross-reference parts and alternative options found for XC2100A-05S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2100A-05S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC2100A-05S | Directional Coupler, 2000MHz Min, 2300MHz Max, 0.15dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | TTM Technologies | XC2100A-05S vs XC2100A-05S |