Part Details for XC2018-50PC84C by AMD Xilinx
Overview of XC2018-50PC84C by AMD Xilinx
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2018-50PC84C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Field-Programmable Gate Array, 100 Cell, 84 Pin, Plastic, PLCC | 401 |
|
$13.9370 / $16.4710 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 100 Cell, 84 Pin, Plastic, PLCC | 2 |
|
$21.0120 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 100 Cell, 84 Pin, Plastic, PLCC | 184 |
|
$20.2720 / $25.3400 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 100 Cell, 84 Pin, Plastic, PLCC | 18 |
|
$24.0730 / $25.3400 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 100 Cell, 84 Pin, Plastic, PLCC | 12 |
|
$62.5000 / $65.0000 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 100 Cell, 84 Pin, Plastic, PLCC | 4 |
|
$25.3400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 74 |
|
$6.0000 / $9.2300 | Buy Now |
DISTI #
XC2018-50PC84C
|
Direct Components, Inc. | 30 |
|
RFQ |
Part Details for XC2018-50PC84C
XC2018-50PC84C CAD Models
XC2018-50PC84C Part Data Attributes:
|
XC2018-50PC84C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2018-50PC84C
AMD Xilinx
Field Programmable Gate Array, 100 CLBs, 1000 Gates, 50MHz, 100-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX. 74 I/OS; 174 FLIP-FLOPS; TYP. GATES = 1000 - 1500 | |
Clock Frequency-Max | 50 MHz | |
Combinatorial Delay of a CLB-Max | 15 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 1000 | |
Number of Inputs | 74 | |
Number of Logic Cells | 100 | |
Number of Outputs | 74 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 100 CLBS, 1000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for XC2018-50PC84C
This table gives cross-reference parts and alternative options found for XC2018-50PC84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2018-50PC84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC2318-70PC84C | Field Programmable Gate Array, 70MHz, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC2018-50PC84C vs XC2318-70PC84C |
XC3030-100PC84C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 100MHz, 100-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC2018-50PC84C vs XC3030-100PC84C |
AM2018-100JI084 | Field Programmable Gate Array, 100 CLBs, 1800 Gates, 100MHz, 100-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | XC2018-50PC84C vs AM2018-100JI084 |
XC3130-4PC84I | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 230MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Rochester Electronics LLC | XC2018-50PC84C vs XC3130-4PC84I |
XC3030A-7PC84I | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 113MHz, 100-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC2018-50PC84C vs XC3030A-7PC84I |
XC3030-70PC84CSPC0107 | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC2018-50PC84C vs XC3030-70PC84CSPC0107 |
XC3130A-5PC84C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 188MHz, 100-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC2018-50PC84C vs XC3130A-5PC84C |
XC3330L-8PC84I | Field Programmable Gate Array, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC2018-50PC84C vs XC3330L-8PC84I |
XC3030-50PC84ISPC0104 | Field Programmable Gate Array, 100 CLBs, 3000 Gates, 50MHz, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC2018-50PC84C vs XC3030-50PC84ISPC0104 |
AM3030-70JC084 | Field Programmable Gate Array, 100 CLBs, 3000 Gates, 70MHz, 100-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | XC2018-50PC84C vs AM3030-70JC084 |