Part Details for XC2018-100PC68I by AMD Xilinx
Overview of XC2018-100PC68I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC2018-100PC68I
XC2018-100PC68I CAD Models
XC2018-100PC68I Part Data Attributes:
|
XC2018-100PC68I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2018-100PC68I
AMD Xilinx
Field Programmable Gate Array, 100 CLBs, 1000 Gates, 100MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 174 FLIP-FLOPS; TYP. GATES = 1000-1500 | |
Clock Frequency-Max | 100 MHz | |
Combinatorial Delay of a CLB-Max | 8 ns | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 1000 | |
Number of Inputs | 58 | |
Number of Logic Cells | 100 | |
Number of Outputs | 58 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 100 CLBS, 1000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for XC2018-100PC68I
This table gives cross-reference parts and alternative options found for XC2018-100PC68I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2018-100PC68I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3130-4PC68C | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 230MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC2018-100PC68I vs XC3130-4PC68C |
XC3030-125PC68C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 125MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC2018-100PC68I vs XC3030-125PC68C |
AM2018-100JC068 | Field Programmable Gate Array, 100 CLBs, 1800 Gates, 100MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | XC2018-100PC68I vs AM2018-100JC068 |
XC3030A-7PC68I | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 113MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC2018-100PC68I vs XC3030A-7PC68I |
XC2018L-10VQ64C | Field Programmable Gate Array, 100 CLBs, 1000 Gates, 70MHz, 100-Cell, CMOS, PQFP64, PLASTIC, VQFP-64 | AMD Xilinx | XC2018-100PC68I vs XC2018L-10VQ64C |
XC3130A-1PC68C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 323MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | XC2018-100PC68I vs XC3130A-1PC68C |
XC3130-5PC68I | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 190MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC2018-100PC68I vs XC3130-5PC68I |
XC3130A-5PC68I | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 188MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC2018-100PC68I vs XC3130A-5PC68I |
XC3030-100PC68CSPC0104 | Field Programmable Gate Array, 100 CLBs, 3000 Gates, 100MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC2018-100PC68I vs XC3030-100PC68CSPC0104 |
XC3030-70PC68CSPC0107 | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | XC2018-100PC68I vs XC3030-70PC68CSPC0107 |