Datasheets
XC17S150XLSO20I by: AMD Xilinx

Memory Circuit, 1040128X1, CMOS, PDSO20, PLASTIC, SOP-20

Part Details for XC17S150XLSO20I by AMD Xilinx

Overview of XC17S150XLSO20I by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for XC17S150XLSO20I

XC17S150XLSO20I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC17S150XLSO20I Part Data Attributes:

XC17S150XLSO20I AMD Xilinx
Buy Now Datasheet
Compare Parts:
XC17S150XLSO20I AMD Xilinx Memory Circuit, 1040128X1, CMOS, PDSO20, PLASTIC, SOP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer XILINX INC
Part Package Code SOIC
Package Description SOP, SOP20,.4
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Clock Frequency-Max (fCLK) 10 MHz
I/O Type COMMON
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 12.8 mm
Memory Density 1040128 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 1
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 20
Number of Words 1040128 words
Number of Words Code 1040128
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1040128X1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Standby Current-Max 0.00005 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for XC17S150XLSO20I

This table gives cross-reference parts and alternative options found for XC17S150XLSO20I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC17S150XLSO20I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC17S150XLSO20C Memory Circuit, 1040128X1, CMOS, PDSO20, PLASTIC, SOP-20 AMD Xilinx XC17S150XLSO20I vs XC17S150XLSO20C
XC17S150XLSOG20C Memory Circuit, 1040128X1, CMOS, PDSO20, PLASTIC, SOP-20 AMD Xilinx XC17S150XLSO20I vs XC17S150XLSOG20C
Part Number Description Manufacturer Compare
XC17S150XLSOG20C Memory Circuit, 1040128X1, CMOS, PDSO20, PLASTIC, SOP-20 AMD Xilinx XC17S150XLSO20I vs XC17S150XLSOG20C
XC17S150XLSO20C Memory Circuit, 1040128X1, CMOS, PDSO20, PLASTIC, SOP-20 AMD Xilinx XC17S150XLSO20I vs XC17S150XLSO20C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC17S150XLSO20I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC17S150XLSO20I by AMD Xilinx

  • Please alert me when XC17S150XLSO20I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC17S150XLSO20I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC17S150XLSO20I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC17S150XLSO20I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC17S150XLSO20I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC17S150XLSO20I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: