Memory
XC1765ELPC20I
AMD Xilinx
Description: Configuration Memory, 64KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20

Overview of XC1765ELPC20I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for XC1765ELPC20I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC1765ELPC20I by AMD Xilinx

XC1765ELPC20I
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QLCC
Package Description
PLASTIC, LCC-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
Clock Frequency-Max (fCLK)
2.5 MHz
I/O Type
COMMON
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e0
Length
8.9662 mm
Memory Density
65536 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
20
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
8.9662 mm
Want to compare parts?
  1. XC1765ELPC20I
    AMD Xilinx
    Configuration Memory, 64KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20
    VS

Alternate Parts for XC1765ELPC20I

This table gives cross-reference parts and alternative options found for XC1765ELPC20I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1765ELPC20I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC1765L-PC20I 64KX1 CONFIGURATION MEMORY, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC1765ELPC20I vs XC1765L-PC20I
XC1765LPC20I Configuration Memory, 64KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC1765ELPC20I vs XC1765LPC20I
XC1765ELPC20C Configuration Memory, 64KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC1765ELPC20I vs XC1765ELPC20C
XC1765L-PC20C 64KX1 CONFIGURATION MEMORY, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC1765ELPC20I vs XC1765L-PC20C
XC1765LPC20C Configuration Memory, 64KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC1765ELPC20I vs XC1765LPC20C
Part Number Description Manufacturer Compare
AT17C128-10JCT/R Configuration Memory, 128KX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation XC1765ELPC20I vs AT17C128-10JCT/R
AT17LV65A-10JL Configuration Memory, 64KX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation XC1765ELPC20I vs AT17LV65A-10JL
XC17512LPC20I Configuration Memory, 512KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC1765ELPC20I vs XC17512LPC20I
XC17256L-PC20C 256KX1 CONFIGURATION MEMORY, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC1765ELPC20I vs XC17256L-PC20C
XC1701-PC20I 1MX1 CONFIGURATION MEMORY, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC1765ELPC20I vs XC1701-PC20I
AT17C002-10JC Configuration Memory, 2MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation XC1765ELPC20I vs AT17C002-10JC
XC17128EPCG20I Configuration Memory, 128KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC1765ELPC20I vs XC17128EPCG20I
AT17LV128A-10JJ Configuration Memory, 128KX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation XC1765ELPC20I vs AT17LV128A-10JJ
AT17LV020A-10JC Configuration Memory, 2MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 Atmel Corporation XC1765ELPC20I vs AT17LV020A-10JC
AT17LV65-10JJ Configuration Memory, 64KX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation XC1765ELPC20I vs AT17LV65-10JJ

Related Parts for XC1765ELPC20I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC1765ELPC20I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC1765ELPC20I by AMD Xilinx

  • Please alert me when XC1765ELPC20I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC1765ELPC20I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC1765ELPC20I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC1765ELPC20I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC1765ELPC20I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC1765ELPC20I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: