Memory
XC1702LPCG44I
AMD Xilinx
Description: Configuration Memory, 2MX1, Serial, CMOS, PQCC44, PLASTIC, CC-44

Overview of XC1702LPCG44I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for XC1702LPCG44I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC1702LPCG44I by AMD Xilinx

XC1702LPCG44I
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFN
Package Description
QCCJ,
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.B.1
HTS Code
8542.32.00.51
Additional Feature
USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e3
Length
16.5862 mm
Memory Density
2097152 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX1
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
16.5862 mm
Want to compare parts?
  1. XC1702LPCG44I
    AMD Xilinx
    Configuration Memory, 2MX1, Serial, CMOS, PQCC44, PLASTIC, CC-44
    VS

Alternate Parts for XC1702LPCG44I

This table gives cross-reference parts and alternative options found for XC1702LPCG44I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1702LPCG44I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC1702LPC44I Configuration Memory, 2MX1, Serial, CMOS, PQCC44, PLASTIC, CC-44 AMD Xilinx XC1702LPCG44I vs XC1702LPC44I
Part Number Description Manufacturer Compare
XC17V02VQ44I Configuration Memory, 2MX1, Serial, CMOS, PQFP44, PLASTIC, QFP-44 AMD Xilinx XC1702LPCG44I vs XC17V02VQ44I
XC17V02PCG44C Configuration Memory, 2MX1, Serial, CMOS, PQCC44, PLASTIC, LCC-44 AMD Xilinx XC1702LPCG44I vs XC17V02PCG44C
XC17V02PC44I Configuration Memory, 2MX1, Serial, CMOS, PQCC44, PLASTIC, LCC-44 AMD Xilinx XC1702LPCG44I vs XC17V02PC44I
AT17LV040A-10PGC Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation XC1702LPCG44I vs AT17LV040A-10PGC
XC1702LVQ44C Configuration Memory, 2MX1, Serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC1702LPCG44I vs XC1702LVQ44C
XC17V02PC44C Configuration Memory, 2MX1, Serial, CMOS, PQCC44, PLASTIC, LCC-44 AMD Xilinx XC1702LPCG44I vs XC17V02PC44C
AT17N002-10SJ Configuration Memory, 2MX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Atmel Corporation XC1702LPCG44I vs AT17N002-10SJ
XC1702LPC44I Configuration Memory, 2MX1, Serial, CMOS, PQCC44, PLASTIC, CC-44 AMD Xilinx XC1702LPCG44I vs XC1702LPC44I
XC1702LVQG44C Configuration Memory, 2MX1, Serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx XC1702LPCG44I vs XC1702LVQG44C
XC17V02PCG20I Configuration Memory, 2MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC1702LPCG44I vs XC17V02PCG20I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC1702LPCG44I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC1702LPCG44I by AMD Xilinx

  • Please alert me when XC1702LPCG44I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC1702LPCG44I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC1702LPCG44I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC1702LPCG44I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC1702LPCG44I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC1702LPCG44I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: