Part Details for XB6EAG232P by Schneider Electric
Overview of XB6EAG232P by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB6EAG232P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6146
|
Newark | Key Operated Switch, Dpdt, 1.5A, 120Vac, Product Range:Harmony Xb6E Series, Contact Configuration:Dpdt, Switch Operation:Push-Pull, Switch Terminals:Quick Connect, Solder, Contact Current Max:1.5A, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |Schneider Electric XB6EAG232P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2800 / $17.6600 | Buy Now |
DISTI #
4008-XB6EAG232P-ND
|
DigiKey | SWITCH SELECT 3P DPDT 1.5A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
12 In Stock |
|
$25.6000 / $37.2200 | Buy Now |
DISTI #
996-XB6EAG232P
|
Mouser Electronics | Keylock Switches KSS, Round, black, 3 maint pos, 2 NO/NC RoHS: Compliant | 0 |
|
$21.6100 / $31.5100 | Order Now |
DISTI #
70750216
|
RS | KSS, Round, black, 3 maintained positions, 2 NO/NC | Schneider Electric XB6EAG232P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8500 | RFQ |
Part Details for XB6EAG232P
XB6EAG232P CAD Models
XB6EAG232P Part Data Attributes
|
XB6EAG232P
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB6EAG232P
Schneider Electric
Keylock Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | KEYLOCK SWITCH |