Part Details for XB4BD912R1K by Schneider Electric
Overview of XB4BD912R1K by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4BD912R1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7522
|
Newark | Potentiometer, Linear, 1K, 1W, Knob, Track Resistance:1Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:Harmony Xb4 Series, Potentiometer Mounting:Panel, Shaft Diameter:6Mm, Rohs Compliant: Yes |Schneider Electric XB4BD912R1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$89.8700 / $94.8900 | Buy Now |
DISTI #
06AC3788
|
Newark | Potentiometer, Linear, 1K, 1W, Knob, Track Resistance:1Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:Harmony Xb4 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Schneider Electric XB4BD912R1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9700 / $85.6100 | Buy Now |
DISTI #
4008-XB4BD912R1K-ND
|
DigiKey | POT 1K OHM 1W CERMET LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$52.5600 / $56.9200 | Buy Now |
DISTI #
996-XB4BD912R1K
|
Mouser Electronics | Potentiometers Head and potentiometer R1K | 15 |
|
$51.6000 / $54.3500 | Buy Now |
DISTI #
70954723
|
RS | Potentiometer, Harmony 22mm, Metal, 1K Ohms, 1W, Linear, 6mm Shaft | Schneider Electric XB4BD912R1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$53.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.3300 / $71.5000 | Buy Now |
DISTI #
XB4BD912R1K
|
TME | Potentiometer, 22mm, Harmony XB4, -40÷70°C, Illumin: none, Ø22mm Min Qty: 1 | 17 |
|
$58.6000 / $66.4100 | Buy Now |
Part Details for XB4BD912R1K
XB4BD912R1K CAD Models
XB4BD912R1K Part Data Attributes
|
XB4BD912R1K
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB4BD912R1K
Schneider Electric
Potentiometer, Cermet, 1W, 1000ohm, 42V, 10% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | KNOB | |
Construction | Round | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 46.5 mm | |
Package Length | 51.24 mm | |
Package Style | Panel Mount | |
Package Width | 30 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CSA; IEC; UL | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 360 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | CONNECTOR | |
Tolerance | 10% | |
Working Voltage | 42 V |