XB3-24APS-J
Digi International Inc
Description: Telecom Circuit, 1-Func, PACKAGE

Overview of XB3-24APS-J by Digi International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for XB3-24APS-J by Digi International Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 602-XB3-24APS-J-ND
DigiKey RF TXRX MOD 802.15.4 PCB TRACE Min Qty: 1 Lead time: 20 Weeks Container: Tray 477
In Stock
  • 1 $23.5200
$23.5200 Buy Now
DISTI # XB3-24APS-J
Avnet Americas Digi XBee 3 802.15.4 with PCB Antenna 2.4 GHz 20-Pin SMT - Bulk (Alt: XB3-24APS-J) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 1 $23.5200
$23.5200 Buy Now
DISTI # 888-XB3-24APS-J
Mouser Electronics Zigbee Modules - 802.15.4 XBee3 - 2.4 GHz 802.15.4, PCB Antenna, SMT RoHS: Compliant 234
  • 1 $21.9900
$21.9900 Buy Now
Symmetry Electronics XBee3 - 2.4 GHz 802.15.4, PCB Antenna, SMT Min Qty: 1 0
  • 1 $23.5200
$23.5200 Buy Now

CAD Models for XB3-24APS-J by Digi International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XB3-24APS-J by Digi International Inc

XB3-24APS-J
Digi International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIGI INTERNATIONAL INC
Package Description
PACKAGE
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8517.62.00.90
Factory Lead Time
20 Weeks
Data Rate
1000 Mbps
JESD-30 Code
R-XXMA-X
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
SPECIAL SHAPE
Surface Mount
NO
Telecom IC Type
TELECOM CIRCUIT
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. XB3-24APS-J
    Digi International Inc
    Telecom Circuit, 1-Func, PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XB3-24APS-J by Digi International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XB3-24APS-J by Digi International Inc

Select Manufacturer
Which Manufacturer of XB3-24APS-J would you like to use for your alert(s)?
  • Please alert me when XB3-24APS-J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XB3-24APS-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XB3-24APS-J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XB3-24APS-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XB3-24APS-J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XB3-24APS-J by Digi International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: