Part Details for XB01SB04A2BR by Torex Semiconductor LTD
Overview of XB01SB04A2BR by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XB01SB04A2BR
XB01SB04A2BR CAD Models
XB01SB04A2BR Part Data Attributes
|
XB01SB04A2BR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XB01SB04A2BR
Torex Semiconductor LTD
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for XB01SB04A2BR
This table gives cross-reference parts and alternative options found for XB01SB04A2BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XB01SB04A2BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMLSH1-40GPBFREE | Rectifier Diode, | Central Semiconductor Corp | XB01SB04A2BR vs CMLSH1-40GPBFREE |
CLS10F40 | Rectifier Diode | Toshiba America Electronic Components | XB01SB04A2BR vs CLS10F40 |
PMEG4010AESB,315 | Rectifier Diode | NXP Semiconductors | XB01SB04A2BR vs PMEG4010AESB,315 |
CMLSH1-40TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | XB01SB04A2BR vs CMLSH1-40TIN/LEAD |
CPD76X-CMLSH1-40 | Rectifier Diode, | Central Semiconductor Corp | XB01SB04A2BR vs CPD76X-CMLSH1-40 |
934061744115 | Rectifier Diode | Nexperia | XB01SB04A2BR vs 934061744115 |
B5819WHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123, 2 PIN | Micro Commercial Components | XB01SB04A2BR vs B5819WHE3-TP |
CMLSH1-40GTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | XB01SB04A2BR vs CMLSH1-40GTIN/LEAD |
B5819WSL-CB2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | XB01SB04A2BR vs B5819WSL-CB2-R |