Part Details for XAP-05V-1-M by JST Manufacturing
Overview of XAP-05V-1-M by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAP-05V-1-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 5 Position Green ZA High Box Type Connector Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0543 / $0.0628 | Buy Now |
DISTI #
JSTXAP-05V-1-M
|
Heilind Electronics | XA CONNECTOR-HIGH BOX TYPE-GREEN | Americas - 750 in Stock |
|
$0.0553 / $0.0708 | Buy Now |
DISTI #
JSTXAP-05V-1-M
|
Interstate Connecting Components | XA CONNECTOR-HIGH BOX TYPE-GREEN | 250 |
|
$0.0553 / $0.0708 | Buy Now |
Part Details for XAP-05V-1-M
XAP-05V-1-M CAD Models
XAP-05V-1-M Part Data Attributes:
|
XAP-05V-1-M
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XAP-05V-1-M
JST Manufacturing
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | REFERENCE STANDARD: UL | |
Body Breadth | 0.272 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.583 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |