Part Details for XAP-03V-1 by JST Manufacturing
Overview of XAP-03V-1 by JST Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAP-03V-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K9499
|
Newark | Conn, Housing, Rcpt, 3Pos, 2.5Mm, Product Range:Xa Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2.5Mm, For Use With:Xa Series Contacts, No. Of Contacts:3Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Jst (Japan Solderless Terminals) XAP-03V-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114637 |
|
$0.0450 / $0.0490 | Buy Now |
DISTI #
455-2149-ND
|
DigiKey | CONN RCPT HSG 3POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
58913 In Stock |
|
$0.0502 / $0.1300 | Buy Now |
DISTI #
JSTXAP-03V-1
|
Heilind Electronics | Americas - 10963 in Stock18000 On Order |
|
$0.0409 / $0.0523 | Buy Now | |
|
Bristol Electronics | Min Qty: 4 | 8000 |
|
$0.3422 / $1.3162 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, PLUG | 82 |
|
$0.0840 / $0.2800 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, PLUG | 6400 |
|
$0.3861 / $1.7550 | Buy Now |
DISTI #
XAP-03V-1
|
TME | Plug, wire-wire/PCB, female, XA, 2.5mm, PIN: 3, w/o contacts, 250V Min Qty: 20 | 3284 |
|
$0.0384 / $0.0549 | Buy Now |
DISTI #
JSTXAP-03V-1
|
Interstate Connecting Components | 21923600 On Order |
|
$0.0409 / $0.0523 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 2627 |
|
$0.0510 / $0.2930 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 40000 |
|
$0.0510 / $0.2930 | Buy Now |
Part Details for XAP-03V-1
XAP-03V-1 CAD Models
XAP-03V-1 Part Data Attributes:
|
XAP-03V-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XAP-03V-1
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SXAM-001T-P0.6; SXAM-01T-P0.6 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |