XAL7030-472MEB
Coilcraft Inc
Description: General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT

Overview of XAL7030-472MEB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
XAL7030-472MEB Coilcraft Inc General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT
XAL7030-562MEB Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT
XAL7030-152MEB Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for XAL7030-472MEB by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Quest Components GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 3030 152
  • 1 $8.7480
  • 13 $5.8320
  • 44 $5.3946
$5.3946 / $8.7480 Buy Now

CAD Models for XAL7030-472MEB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XAL7030-472MEB by Coilcraft Inc

XAL7030-472MEB
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
3030
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
3030
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.03 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.1 mm
Package Length
7.5 mm
Package Style
SMT
Package Width
7.5 mm
Packing Method
TR
Rated Current-Max
9 A
Reference Standard
AEC-Q200
Self Resonance Frequency
21 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN SILVER
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. XAL7030-472MEB
    Coilcraft Inc
    General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for XAL7030-472MEB

This table gives cross-reference parts and alternative options found for XAL7030-472MEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAL7030-472MEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XAL7030-472MED General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc XAL7030-472MEB vs XAL7030-472MED
XAL7030-472MTC General Purpose Inductor, Coilcraft Inc XAL7030-472MEB vs XAL7030-472MTC
XAL7030-472MSD General Purpose Inductor, Coilcraft Inc XAL7030-472MEB vs XAL7030-472MSD

Related Parts for XAL7030-472MEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XAL7030-472MEB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XAL7030-472MEB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of XAL7030-472MEB would you like to use for your alert(s)?
  • Please alert me when XAL7030-472MEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XAL7030-472MEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XAL7030-472MEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XAL7030-472MEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XAL7030-472MEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XAL7030-472MEB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: