XAL5030-331MEC
Coilcraft Inc
Description: General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT

Overview of XAL5030-331MEC by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
XAL5030-331MEC Coilcraft Inc General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
XAL5030-332MEB Coilcraft Inc General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
XAL5030-801MEC Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for XAL5030-331MEC by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2457-XAL5030-331MEC-ND
DigiKey FIXED IND 330NH 19.2A 3.52MOHM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 2530
In Stock
  • 1 $3.1100
  • 100 $2.7250
  • 200 $2.0500
  • 400 $1.2370
$1.2370 / $3.1100 Buy Now
DISTI # 994-XAL5030-331MEC
Mouser Electronics Power Inductors - SMD 330nH Shld 20% 19.2A 3.52mOhms AECQ2 RoHS: Compliant 1348
  • 1 $3.1800
  • 100 $2.4300
  • 250 $1.7100
  • 400 $1.2700
  • 2,000 $1.1700
$1.1700 / $3.1800 Buy Now
Bristol Electronics   557
RFQ
Bristol Electronics   400
RFQ
Bristol Electronics   Min Qty: 2 38
  • 2 $3.0000
  • 8 $2.2500
  • 24 $1.8750
$1.8750 / $3.0000 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.33UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 2221 445
  • 1 $2.4375
  • 42 $1.2188
  • 165 $0.9750
$0.9750 / $2.4375 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.33UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 2221 320
  • 1 $2.8400
  • 97 $1.4200
  • 212 $1.3135
$1.3135 / $2.8400 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.33UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 2221 48
  • 1 $1.4625
  • 4 $1.2188
  • 13 $0.8775
$0.8775 / $1.4625 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.33UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 2221 30
  • 1 $4.0000
  • 9 $2.5000
  • 31 $1.5000
$1.5000 / $4.0000 Buy Now
Coilcraft Direct Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 2603
  • 1 $2.4900
  • 100 $2.1800
  • 200 $1.6400
  • 400 $0.9900
  • 1,600 $0.7700
  • 2,400 $0.6500
$0.6500 / $2.4900 Buy Now
LCSC SMD5.2x5.4mm Power Inductors ROHS 42
  • 1 $1.3722
  • 10 $1.3393
  • 30 $1.3189
  • 100 $1.2985
$1.2985 / $1.3722 Buy Now

CAD Models for XAL5030-331MEC by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XAL5030-331MEC by Coilcraft Inc

XAL5030-331MEC
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
2221
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
2221
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.00352 Ω
Inductance-Nom (L)
0.33 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.1 mm
Package Length
5.48 mm
Package Style
SMT
Package Width
5.28 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
19.2 A
Reference Standard
AEC-Q200
Self Resonance Frequency
108 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. XAL5030-331MEC
    Coilcraft Inc
    General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for XAL5030-331MEC

This table gives cross-reference parts and alternative options found for XAL5030-331MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAL5030-331MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XAL5030-331MTD General Purpose Inductor, Coilcraft Inc XAL5030-331MEC vs XAL5030-331MTD
XAL5030-331MEB General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc XAL5030-331MEC vs XAL5030-331MEB
XAL5030-331MTC General Purpose Inductor, Coilcraft Inc XAL5030-331MEC vs XAL5030-331MTC
XAL5030-331MSD General Purpose Inductor, Coilcraft Inc XAL5030-331MEC vs XAL5030-331MSD
XAL5030-331MTB General Purpose Inductor, Coilcraft Inc XAL5030-331MEC vs XAL5030-331MTB
XAL5030-331MSB General Purpose Inductor, Coilcraft Inc XAL5030-331MEC vs XAL5030-331MSB
XAL5030-331MED General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc XAL5030-331MEC vs XAL5030-331MED

Related Parts for XAL5030-331MEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XAL5030-331MEC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XAL5030-331MEC by Coilcraft Inc

  • Please alert me when XAL5030-331MEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XAL5030-331MEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XAL5030-331MEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XAL5030-331MEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XAL5030-331MEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XAL5030-331MEC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: