XAL4040-822MEC
Coilcraft Inc
Description: General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515

Overview of XAL4040-822MEC by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XAL4040-822MEC Coilcraft Inc General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515
XAL4040-103MEB Coilcraft Inc General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515
XAL4040-822 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

Price & Stock for XAL4040-822MEC by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2457-XAL4040-822MEC-ND
DigiKey FIXED IND 8.2UH 3.4A 66.9MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 23584
In Stock
  • 1 $2.7100
  • 100 $2.3750
  • 250 $1.7870
  • 500 $1.0750
$1.0750 / $2.7100 Buy Now
DISTI # 994-XAL4040-822MEC
Mouser Electronics Power Inductors - SMD 8.2uH Shld 20% 3.4A 66.9mOhms AECQ2 RoHS: Compliant 26021
  • 1 $2.7700
  • 100 $2.5000
  • 250 $1.8300
  • 500 $1.2300
  • 1,000 $1.1400
$1.1400 / $2.7700 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 8.2UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 1616 1840
  • 1 $3.2000
  • 406 $1.3200
  • 759 $1.2000
$1.2000 / $3.2000 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 8.2UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 1616 38
  • 1 $2.0000
  • 4 $1.8400
  • 15 $1.6000
$1.6000 / $2.0000 Buy Now
Coilcraft Direct Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 29480
  • 1 $2.1700
  • 100 $1.9000
  • 250 $1.4300
  • 500 $0.8600
  • 1,000 $0.6700
  • 2,500 $0.5800
$0.5800 / $2.1700 Buy Now
NexGen Digital   26
RFQ
CHIPMALL.COM LIMITED 1616 Power Inductors ROHS 375
  • 5 $0.8932
  • 50 $0.8616
  • 150 $0.8481
$0.8481 / $0.8932 Buy Now
LCSC 1616 Power Inductors ROHS 375
  • 1 $0.9304
  • 10 $0.9100
  • 30 $0.8975
  • 100 $0.8834
$0.8834 / $0.9304 Buy Now

CAD Models for XAL4040-822MEC by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XAL4040-822MEC by Coilcraft Inc

XAL4040-822MEC
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
CHIP, 1515
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
1616
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.0669 Ω
Inductance-Nom (L)
8.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4.1 mm
Package Length
4 mm
Package Style
SMT
Package Width
4 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
3.4 A
Reference Standard
AEC-Q200
Self Resonance Frequency
27 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. XAL4040-822MEC
    Coilcraft Inc
    General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515
    VS

Alternate Parts for XAL4040-822MEC

This table gives cross-reference parts and alternative options found for XAL4040-822MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAL4040-822MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XAL4040-822MTC General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 Coilcraft Inc XAL4040-822MEC vs XAL4040-822MTC
XAL4040-822MEB General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 Coilcraft Inc XAL4040-822MEC vs XAL4040-822MEB
XAL4040-822MSB General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 Coilcraft Inc XAL4040-822MEC vs XAL4040-822MSB
XAL4040-822MTB General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 Coilcraft Inc XAL4040-822MEC vs XAL4040-822MTB
XAL4040-822MSD General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 Coilcraft Inc XAL4040-822MEC vs XAL4040-822MSD
XAL4040-822MSC General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 Coilcraft Inc XAL4040-822MEC vs XAL4040-822MSC
XAL4040-822MED General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 Coilcraft Inc XAL4040-822MEC vs XAL4040-822MED

Related Parts for XAL4040-822MEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XAL4040-822MEC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XAL4040-822MEC by Coilcraft Inc

  • Please alert me when XAL4040-822MEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XAL4040-822MEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XAL4040-822MEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XAL4040-822MEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XAL4040-822MEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XAL4040-822MEC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: