XAL4030-682MEC
Coilcraft Inc
Description: General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515

Overview of XAL4030-682MEC by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
XAL4030-682MEC Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515
XAL4030-682MEB Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515
XAL4030-681 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

Price & Stock for XAL4030-682MEC by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2457-XAL4030-682MEC-ND
DigiKey FIXED IND 6.8UH 3.9A 74.1MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 24471
In Stock
  • 1 $2.6300
  • 100 $2.3120
  • 250 $1.7250
  • 500 $1.0500
$1.0500 / $2.6300 Buy Now
DISTI # 994-XAL4030-682MEC
Mouser Electronics Power Inductors - SMD 6.8uH Shld 20% 3.9A 74.1mOhms AECQ2 RoHS: Compliant 10792
  • 1 $2.4300
  • 250 $1.7100
  • 500 $1.1900
  • 1,000 $1.1100
$1.1100 / $2.4300 Buy Now
Bristol Electronics   963
RFQ
Quest Components 1 ELEMENT, 6.8 UH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 712
  • 1 $3.0400
  • 198 $1.4060
  • 428 $1.2540
$1.2540 / $3.0400 Buy Now
Quest Components 1 ELEMENT, 6.8 UH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 388
  • 1 $15.0000
  • 109 $8.2500
  • 243 $7.5000
$7.5000 / $15.0000 Buy Now
Coilcraft Direct Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 25565
  • 1 $2.1000
  • 100 $1.8500
  • 250 $1.3800
  • 500 $0.8400
  • 1,000 $0.6500
  • 2,500 $0.5700
$0.5700 / $2.1000 Buy Now
LCSC SMD4x4mm Inductors (SMD) ROHS 228
  • 1 $1.2424
  • 10 $1.0534
  • 30 $0.9495
  • 100 $0.8330
  • 500 $0.7795
  • 1,000 $0.7558
$0.7558 / $1.2424 Buy Now

CAD Models for XAL4030-682MEC by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XAL4030-682MEC by Coilcraft Inc

XAL4030-682MEC
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
CHIP, 1515
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
1616
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.0741 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.1 mm
Package Length
4 mm
Package Style
SMT
Package Width
4 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
3.9 A
Reference Standard
AEC-Q200
Self Resonance Frequency
29 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. XAL4030-682MEC
    Coilcraft Inc
    General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515
    VS

Alternate Parts for XAL4030-682MEC

This table gives cross-reference parts and alternative options found for XAL4030-682MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAL4030-682MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XAL4030-682MEB General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 Coilcraft Inc XAL4030-682MEC vs XAL4030-682MEB
XEL4030V-682MED General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP Coilcraft Inc XAL4030-682MEC vs XEL4030V-682MED
XAL4030-682MTB General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 Coilcraft Inc XAL4030-682MEC vs XAL4030-682MTB
XAL4030-682MSC General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 Coilcraft Inc XAL4030-682MEC vs XAL4030-682MSC
XAL4030-682MSD General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 Coilcraft Inc XAL4030-682MEC vs XAL4030-682MSD
XEL4030-682MEC General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 Coilcraft Inc XAL4030-682MEC vs XEL4030-682MEC
XAL4030-682MTC General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 Coilcraft Inc XAL4030-682MEC vs XAL4030-682MTC
XAL4030-682MSB General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 Coilcraft Inc XAL4030-682MEC vs XAL4030-682MSB
XEL4030V-682MEC General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP Coilcraft Inc XAL4030-682MEC vs XEL4030V-682MEC

Related Parts for XAL4030-682MEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XAL4030-682MEC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XAL4030-682MEC by Coilcraft Inc

Select Manufacturer
Which Manufacturer of XAL4030-682MEC would you like to use for your alert(s)?
  • Please alert me when XAL4030-682MEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XAL4030-682MEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XAL4030-682MEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XAL4030-682MEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XAL4030-682MEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XAL4030-682MEC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: