XAL1010-332MEB
Coilcraft Inc
Description: General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT

Overview of XAL1010-332MEB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
XAL1010-332MEB Coilcraft Inc General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT
XAL1010-562MED Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT
XAL1010-472MEB Coilcraft Inc General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for XAL1010-332MEB by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   50
RFQ

CAD Models for XAL1010-332MEB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XAL1010-332MEB by Coilcraft Inc

XAL1010-332MEB
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
4539
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.0041 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
10 mm
Package Length
11.3 mm
Package Style
SMT
Package Width
10 mm
Packing Method
TR
Rated Current-Max
25 A
Reference Standard
AEC-Q200
Self Resonance Frequency
21 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. XAL1010-332MEB
    Coilcraft Inc
    General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for XAL1010-332MEB

This table gives cross-reference parts and alternative options found for XAL1010-332MEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAL1010-332MEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XAL1010-332MSB General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE Coilcraft Inc XAL1010-332MEB vs XAL1010-332MSB
XAL1010-332MTD General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc XAL1010-332MEB vs XAL1010-332MTD

Related Parts for XAL1010-332MEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XAL1010-332MEB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XAL1010-332MEB by Coilcraft Inc

  • Please alert me when XAL1010-332MEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XAL1010-332MEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XAL1010-332MEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XAL1010-332MEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XAL1010-332MEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XAL1010-332MEB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: