-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1010-103MED | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1010-562MED | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1010-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XAL1010-103MED-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 20% TO Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
1552 In Stock |
|
$4.4370 / $6.7600 | Buy Now |
DISTI #
994-XAL1010-103MED
|
Mouser Electronics | Power Inductors - SMD 10uH Shld 20% 15.5A 14.75mOhms AECQ2 RoHS: Compliant | 4251 |
|
$3.0600 / $6.7600 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 192 |
|
$1.3943 / $3.2175 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f RoHS: Compliant pbFree: No Min Qty: 1 | 1940 |
|
$1.4300 / $5.4100 | Buy Now |
|
Velocity Electronics | Our Stock | 24 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 217 |
|
$3.4285 / $4.2034 | Buy Now | |
|
LCSC | 15.5A 10uH 20% 17.5A Power Inductors ROHS | 213 |
|
$3.0625 / $4.3785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAL1010-103MED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL1010-103MED
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4539 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.01475 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 11.3 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 15.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for XAL1010-103MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAL1010-103MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XAL1010-103MSB | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE | Coilcraft Inc | XAL1010-103MED vs XAL1010-103MSB |
XAL1010-103MEB | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | XAL1010-103MED vs XAL1010-103MEB |
XAL1010-103MTD | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | XAL1010-103MED vs XAL1010-103MTD |
XAL1010-103MTB | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | XAL1010-103MED vs XAL1010-103MTB |