XA7A35T-1CSG325I
Description: Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, CMOS, PBGA325, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-325

Overview of XA7A35T-1CSG325I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for XA7A35T-1CSG325I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XA7A35T-1CSG325I by AMD Xilinx

XA7A35T-1CSG325I
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Package Description
15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-325
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
1098 MHz
Combinatorial Delay of a CLB-Max
1.27 ns
JESD-30 Code
S-PBGA-B325
JESD-609 Code
e1
Length
15 mm
Moisture Sensitivity Level
3
Number of CLBs
2600
Number of Inputs
150
Number of Logic Cells
33280
Number of Outputs
150
Number of Terminals
325
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
2600 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA324,18X18,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
HKMG
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
15 mm
Want to compare parts?
  1. XA7A35T-1CSG325I
    AMD Xilinx
    Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, CMOS, PBGA325, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-325
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XA7A35T-1CSG325I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XA7A35T-1CSG325I by AMD Xilinx

  • Please alert me when XA7A35T-1CSG325I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XA7A35T-1CSG325I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XA7A35T-1CSG325I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XA7A35T-1CSG325I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XA7A35T-1CSG325I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XA7A35T-1CSG325I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: