Part Details for XA6SLX45-3CS484Q by AMD Xilinx
Overview of XA6SLX45-3CS484Q by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for XA6SLX45-3CS484Q
XA6SLX45-3CS484Q CAD Models
XA6SLX45-3CS484Q Part Data Attributes
|
XA6SLX45-3CS484Q
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XA6SLX45-3CS484Q
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 0.21 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3411 | |
Number of Inputs | 320 | |
Number of Logic Cells | 43661 | |
Number of Outputs | 320 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3411 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |
Alternate Parts for XA6SLX45-3CS484Q
This table gives cross-reference parts and alternative options found for XA6SLX45-3CS484Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XA6SLX45-3CS484Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XA6SLX45-3CSG484Q | Field Programmable Gate Array, | AMD Xilinx | XA6SLX45-3CS484Q vs XA6SLX45-3CSG484Q |
XA6SLX45-3CS484C | Field Programmable Gate Array, | AMD Xilinx | XA6SLX45-3CS484Q vs XA6SLX45-3CS484C |
XA6SLX45-3CS484I | Field Programmable Gate Array, 862MHz, 43661-Cell, CMOS, PBGA484, | AMD Xilinx | XA6SLX45-3CS484Q vs XA6SLX45-3CS484I |