Part Details for XA11F1802 by Synton-Tech Corp
Overview of XA11F1802 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for XA11F1802
XA11F1802 CAD Models
XA11F1802 Part Data Attributes
|
XA11F1802
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
XA11F1802
Synton-Tech Corp
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Resin Coated | |
Lead Length | 3.5 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 28 mm | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 18000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |