X9C503SZ
Description: Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube

Overview of X9C503SZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for X9C503SZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 98K3484
Newark Digital Pot 50K, Smd, 9C503, Soic8, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Potentiometer Rohs Compliant: Yes |Renesas X9C503SZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 693
  • 1 $8.8300
  • 10 $7.9800
  • 25 $7.6000
  • 50 $7.1000
  • 100 $6.6000
  • 300 $6.1800
  • 500 $5.7500
$5.7500 / $8.8300 Buy Now
DISTI # X9C503SZ-ND
DigiKey IC DGTL POT 50KOHM 100TAP 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 2516
In Stock
  • 1 $8.4900
  • 10 $7.6650
  • 25 $7.3088
  • 100 $6.3462
  • 300 $6.0610
  • 500 $5.5262
  • 1,000 $4.8132
$4.8132 / $8.4900 Buy Now
DISTI # X9C503SZ
Avnet Americas Digital Potentiometer 100POS 50k Ohm Single 8-Pin SOIC N Tube - Rail/Tube (Alt: X9C503SZ) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube 700 Factory Stock
  • 800 $5.1185
  • 1,000 $5.0126
  • 1,800 $4.9067
  • 4,000 $4.8008
  • 8,000 $4.6949
  • 40,000 $4.5890
  • 80,000 $4.4831
$4.4831 / $5.1185 Buy Now
DISTI # 968-X9C503SZ
Mouser Electronics Digital Potentiometer ICs 50K EEPOTTM POT CMOS 8LD COM RoHS: Compliant 882
  • 1 $6.8400
  • 10 $6.1100
  • 50 $6.1000
  • 100 $5.6000
  • 200 $5.3200
  • 500 $5.0800
  • 1,000 $4.8100
$4.8100 / $6.8400 Buy Now
Future Electronics X9C503 Series 100 Tap 50 kOhm Digital Potentiometer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 24 Weeks Container: Tube 0
Tube
  • 1 $5.5000
  • 15 $5.2600
  • 40 $5.1200
  • 100 $4.9900
  • 250 $4.7200
$4.7200 / $5.5000 Buy Now
Renesas Electronics America IC DGTL POT 50KOHM 100TAP 8SOIC Min Qty: 1 Container: Tube 2516
  • 1 $8.4900
  • 10 $7.6650
  • 25 $7.3088
  • 100 $6.3462
  • 300 $6.0610
  • 500 $5.5262
  • 1,000 $4.8132
$4.8132 / $8.4900 Buy Now
DISTI # X9C503SZ
TME IC: digital potentiometer, 50kΩ, 3-wire, 7bit, SO8, SMD, Ch: 1 Min Qty: 1 0
  • 1 $8.6100
  • 5 $7.8000
  • 25 $7.4500
  • 100 $6.4600
  • 500 $5.6000
$5.6000 / $8.6100 RFQ
Ameya Holding Limited   Min Qty: 10 765
  • 10 $8.4512
  • 25 $8.2848
  • 50 $8.0661
  • 75 $7.8997
$7.8997 / $8.4512 Buy Now
DISTI # X9C503SZ
Avnet Silica Digital Potentiometer 100POS 50k Ohm Single 8-Pin SOIC N Tube (Alt: X9C503SZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for X9C503SZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for X9C503SZ by Renesas Electronics Corporation

X9C503SZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP,
Pin Count
8
Manufacturer Package Code
M8.15E
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9022 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
100
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
-5 V
Seated Height-Max
1.7272 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
50000 Ω
Width
3.9116 mm
Want to compare parts?
  1. X9C503SZ
    Renesas Electronics Corporation
    Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube
    VS

Related Parts for X9C503SZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9C503SZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9C503SZ by Renesas Electronics Corporation

  • Please alert me when X9C503SZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following X9C503SZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9C503SZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following X9C503SZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9C503SZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9C503SZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: