X9C303V8Z
Description: Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper, TSSOP, /Tube

Overview of X9C303V8Z by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
X9C303V8ZT1 Renesas Electronics Corporation Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper, TSSOP, /Reel
X9C303V8Z Renesas Electronics Corporation Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper, TSSOP, /Tube

CAD Models for X9C303V8Z by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for X9C303V8Z by Renesas Electronics Corporation

X9C303V8Z
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-8
Pin Count
8
Manufacturer Package Code
M8.173
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
100
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
15%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
-5 V
Seated Height-Max
1.2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
400 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
32000 Ω
Width
3 mm
Want to compare parts?
  1. X9C303V8Z
    Renesas Electronics Corporation
    Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper, TSSOP, /Tube
    VS

Alternate Parts for X9C303V8Z

This table gives cross-reference parts and alternative options found for X9C303V8Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9C303V8Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9C303V8IZT1 Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper; PDIP8, SOIC8, TSSOP8; Temp Range: See Datasheet Intersil Corporation X9C303V8Z vs X9C303V8IZT1
X9C303V8IT1 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, TSSOP-8 Intersil Corporation X9C303V8Z vs X9C303V8IT1
X9C303V8I 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, 4.40 MM, PLASTIC, MO-153AC, TSSOP-8 Intersil Corporation X9C303V8Z vs X9C303V8I
X9C303V8IZT1 Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper, TSSOP, /Reel Renesas Electronics Corporation X9C303V8Z vs X9C303V8IZT1
X9C303V8IZ Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper; PDIP8, SOIC8, TSSOP8; Temp Range: See Datasheet Intersil Corporation X9C303V8Z vs X9C303V8IZ
X9C303V8T1 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, TSSOP-8 Intersil Corporation X9C303V8Z vs X9C303V8T1
X9C303V8Z Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper; PDIP8, SOIC8, TSSOP8; Temp Range: See Datasheet Intersil Corporation X9C303V8Z vs X9C303V8Z
X9C303V8IT5 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, TSSOP-8 Intersil Corporation X9C303V8Z vs X9C303V8IT5
X9C303V8IZ Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper, TSSOP, /Tube Renesas Electronics Corporation X9C303V8Z vs X9C303V8IZ
X9C303V8ZT1 Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper, TSSOP, /Reel Renesas Electronics Corporation X9C303V8Z vs X9C303V8ZT1
Part Number Description Manufacturer Compare
X9C303V8I 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, 4.40 MM, PLASTIC, MO-153AC, TSSOP-8 Intersil Corporation X9C303V8Z vs X9C303V8I
X9C303V8ZT1 Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper, TSSOP, /Reel Renesas Electronics Corporation X9C303V8Z vs X9C303V8ZT1
X9C303V8IZT1 Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper; PDIP8, SOIC8, TSSOP8; Temp Range: See Datasheet Intersil Corporation X9C303V8Z vs X9C303V8IZT1
X9C303V8IZ Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper; PDIP8, SOIC8, TSSOP8; Temp Range: See Datasheet Intersil Corporation X9C303V8Z vs X9C303V8IZ
X9C303V8IT5 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, TSSOP-8 Intersil Corporation X9C303V8Z vs X9C303V8IT5
X9C303V8IT1 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, TSSOP-8 Intersil Corporation X9C303V8Z vs X9C303V8IT1
X9C303V8IZ Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper, TSSOP, /Tube Renesas Electronics Corporation X9C303V8Z vs X9C303V8IZ
X9C303V8 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, 4.40 MM, PLASTIC, MO-153AC, TSSOP-8 Intersil Corporation X9C303V8Z vs X9C303V8
X9C303V8Z Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper; PDIP8, SOIC8, TSSOP8; Temp Range: See Datasheet Intersil Corporation X9C303V8Z vs X9C303V8Z
X9C303V8IZT1 Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper, TSSOP, /Reel Renesas Electronics Corporation X9C303V8Z vs X9C303V8IZT1

Related Parts for X9C303V8Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9C303V8Z by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9C303V8Z by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of X9C303V8Z would you like to use for your alert(s)?
  • Please alert me when X9C303V8Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9C303V8Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9C303V8Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9C303V8Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9C303V8Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9C303V8Z by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: