Converters
X9C102SIT1
Description: 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8

Overview of X9C102SIT1 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Smart Cities Entertainment and Gaming

CAD Models for X9C102SIT1 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X9C102SIT1 by Intersil Corporation

X9C102SIT1
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
Length
4.89 mm
Number of Functions
1
Number of Positions
100
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
-5 V
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
600 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Resistance-Nom
1000 Ω
Width
3.9 mm
Want to compare parts?
  1. X9C102SIT1
    Intersil Corporation
    1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8
    VS

Alternate Parts for X9C102SIT1

This table gives cross-reference parts and alternative options found for X9C102SIT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9C102SIT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9C102SIZT2 Digitally Controlled Potentiometer (XDCP™); PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9C102SIT1 vs X9C102SIZT2
X9C102SIZ Digitally Controlled Potentiometer (XDCP™); PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9C102SIT1 vs X9C102SIZ
X9C102SZ Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube Renesas Electronics Corporation X9C102SIT1 vs X9C102SZ
X9C102SIZT2 Digitally Controlled Potentiometer (XDCP™), SOICN, /Reel Renesas Electronics Corporation X9C102SIT1 vs X9C102SIZT2
X9C102SZ Digitally Controlled Potentiometer (XDCP™); PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9C102SIT1 vs X9C102SZ
X9C102SZT1 Digitally Controlled Potentiometer (XDCP™); PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9C102SIT1 vs X9C102SZT1
X9C102SIC7898 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation X9C102SIT1 vs X9C102SIC7898
X9C102SIT2 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 Intersil Corporation X9C102SIT1 vs X9C102SIT2
X9C102S 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 Intersil Corporation X9C102SIT1 vs X9C102S
X9C102SIZ Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube Renesas Electronics Corporation X9C102SIT1 vs X9C102SIZ
Part Number Description Manufacturer Compare
X9C102SIT2 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 Intersil Corporation X9C102SIT1 vs X9C102SIT2
X9C102SIZT2 Digitally Controlled Potentiometer (XDCP™), SOICN, /Reel Renesas Electronics Corporation X9C102SIT1 vs X9C102SIZT2
X9C102SZT2 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, GREEN, PLASTIC, SOIC-8 Intersil Corporation X9C102SIT1 vs X9C102SZT2
X9C102SIZ Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube Renesas Electronics Corporation X9C102SIT1 vs X9C102SIZ
X9C102SZT1 Digitally Controlled Potentiometer (XDCP™); PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9C102SIT1 vs X9C102SZT1
X9C102SIZT1 Digitally Controlled Potentiometer (XDCP™); PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9C102SIT1 vs X9C102SIZT1
X9C102SIZT2 Digitally Controlled Potentiometer (XDCP™); PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9C102SIT1 vs X9C102SIZT2
X9C102S 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 Intersil Corporation X9C102SIT1 vs X9C102S
X9C102ST2 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation X9C102SIT1 vs X9C102ST2
X9C102SIC7898 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation X9C102SIT1 vs X9C102SIC7898

Related Parts for X9C102SIT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9C102SIT1 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9C102SIT1 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X9C102SIT1 would you like to use for your alert(s)?
  • Please alert me when X9C102SIT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9C102SIT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9C102SIT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9C102SIT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9C102SIT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9C102SIT1 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: