Part Details for X9429WV14IZ-2.7T2 by Intersil Corporation
Overview of X9429WV14IZ-2.7T2 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9429WV14IZ | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™), TSSOP, /Tube | |
X9429WV14IZ-2.7 | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™), TSSOP, /Tube |
Part Details for X9429WV14IZ-2.7T2
X9429WV14IZ-2.7T2 CAD Models
X9429WV14IZ-2.7T2 Part Data Attributes
|
X9429WV14IZ-2.7T2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9429WV14IZ-2.7T2
Intersil Corporation
10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, 4.40 MM, GREEN, PLASTIC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 2.7 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
Alternate Parts for X9429WV14IZ-2.7T2
This table gives cross-reference parts and alternative options found for X9429WV14IZ-2.7T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9429WV14IZ-2.7T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9429WV14IZ-2.7 | Single Digitally Controlled Potentiometer (XDCP™); SOIC16, TSSOP14; Temp Range: See Datasheet | Intersil Corporation | X9429WV14IZ-2.7T2 vs X9429WV14IZ-2.7 |
X9429WV14I-2.7 | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Intersil Corporation | X9429WV14IZ-2.7T2 vs X9429WV14I-2.7 |
X9429WV14-2.7 | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Intersil Corporation | X9429WV14IZ-2.7T2 vs X9429WV14-2.7 |
X9429WV14-2.7T1 | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Intersil Corporation | X9429WV14IZ-2.7T2 vs X9429WV14-2.7T1 |
X9429WV14IZ-2.7T1 | Single Digitally Controlled Potentiometer (XDCP™); SOIC16, TSSOP14; Temp Range: See Datasheet | Intersil Corporation | X9429WV14IZ-2.7T2 vs X9429WV14IZ-2.7T1 |
X9429WV14I-2.7T1 | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Intersil Corporation | X9429WV14IZ-2.7T2 vs X9429WV14I-2.7T1 |
X9429WV14I-2.7T2 | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Intersil Corporation | X9429WV14IZ-2.7T2 vs X9429WV14I-2.7T2 |