Converters
X9428WS16Z-2.7
Description: 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16

Overview of X9428WS16Z-2.7 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming Automotive

CAD Models for X9428WS16Z-2.7 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X9428WS16Z-2.7 by Intersil Corporation

X9428WS16Z-2.7
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Number of Functions
1
Number of Positions
64
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
-5.5 V
Seated Height-Max
2.65 mm
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Width
7.5 mm
Want to compare parts?
  1. X9428WS16Z-2.7
    Intersil Corporation
    10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16
    VS

Alternate Parts for X9428WS16Z-2.7

This table gives cross-reference parts and alternative options found for X9428WS16Z-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9428WS16Z-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9428WS16I-2.7T1 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOIC-16 Intersil Corporation X9428WS16Z-2.7 vs X9428WS16I-2.7T1
X9428WS16-2.7T1 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOIC-16 Intersil Corporation X9428WS16Z-2.7 vs X9428WS16-2.7T1
X9428WSI-2.7 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Intersil Corporation X9428WS16Z-2.7 vs X9428WSI-2.7
X9428WS16Z-2.7T1 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 Intersil Corporation X9428WS16Z-2.7 vs X9428WS16Z-2.7T1
X9428WS16IZ-2.7T1 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 Intersil Corporation X9428WS16Z-2.7 vs X9428WS16IZ-2.7T1
Part Number Description Manufacturer Compare
X9429WS16Z-2.7 Single Digitally Controlled Potentiometer (XDCP™); SOIC16, TSSOP14; Temp Range: See Datasheet Intersil Corporation X9428WS16Z-2.7 vs X9429WS16Z-2.7
X9429YS16-2.7T1 2.5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Intersil Corporation X9428WS16Z-2.7 vs X9429YS16-2.7T1
X9429WS16IZ-2.7 Single Digitally Controlled Potentiometer (XDCP™); SOIC16, TSSOP14; Temp Range: See Datasheet Intersil Corporation X9428WS16Z-2.7 vs X9429WS16IZ-2.7
X9429WS16-2.7 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Intersil Corporation X9428WS16Z-2.7 vs X9429WS16-2.7
X9428YS16ZT1 2K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 Intersil Corporation X9428WS16Z-2.7 vs X9428YS16ZT1
X9429WS16Z Single Digitally Controlled Potentiometer (XDCP™); SOIC16, TSSOP14; Temp Range: See Datasheet Intersil Corporation X9428WS16Z-2.7 vs X9429WS16Z
X9429YS16IT1 2.5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Intersil Corporation X9428WS16Z-2.7 vs X9429YS16IT1
X9429YS16I-2.7T1 2.5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Intersil Corporation X9428WS16Z-2.7 vs X9429YS16I-2.7T1
X9428WS16IZ-2.7 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 Intersil Corporation X9428WS16Z-2.7 vs X9428WS16IZ-2.7
X9428YS16T1 2K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOIC-16 Intersil Corporation X9428WS16Z-2.7 vs X9428YS16T1

Related Parts for X9428WS16Z-2.7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9428WS16Z-2.7 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9428WS16Z-2.7 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X9428WS16Z-2.7 would you like to use for your alert(s)?
  • Please alert me when X9428WS16Z-2.7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9428WS16Z-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9428WS16Z-2.7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9428WS16Z-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9428WS16Z-2.7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9428WS16Z-2.7 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: