Part Details for X9420YV14Z-2.7T1 by Intersil Corporation
Overview of X9420YV14Z-2.7T1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X9420YV14Z-2.7T1
X9420YV14Z-2.7T1 CAD Models
X9420YV14Z-2.7T1 Part Data Attributes
|
X9420YV14Z-2.7T1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9420YV14Z-2.7T1
Intersil Corporation
2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -5.5 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 2500 Ω | |
Width | 4.4 mm |
Alternate Parts for X9420YV14Z-2.7T1
This table gives cross-reference parts and alternative options found for X9420YV14Z-2.7T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9420YV14Z-2.7T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9420YV14Z-2.7 | 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | Intersil Corporation | X9420YV14Z-2.7T1 vs X9420YV14Z-2.7 |
X9420YVM-2.7 | Digital Potentiometer, 1 Func, 2500ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO14, PLASTIC, TSSOP-14 | Xicor Inc | X9420YV14Z-2.7T1 vs X9420YVM-2.7 |
X9420YV14Z-2.7-T1 | Digital Potentiometer, 1 Func, 2500ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO14 | Intersil Corporation | X9420YV14Z-2.7T1 vs X9420YV14Z-2.7-T1 |
X9420YVI-2.7 | 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, PLASTIC, TSSOP-14 | Intersil Corporation | X9420YV14Z-2.7T1 vs X9420YVI-2.7 |
X9420YV14-2.7 | 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Intersil Corporation | X9420YV14Z-2.7T1 vs X9420YV14-2.7 |
X9420YV-2.7 | 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, PLASTIC, TSSOP-14 | Intersil Corporation | X9420YV14Z-2.7T1 vs X9420YV-2.7 |
X9420YV14I-2.7T1 | 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Intersil Corporation | X9420YV14Z-2.7T1 vs X9420YV14I-2.7T1 |
X9420YV14I-2.7-T1 | Digital Potentiometer, 1 Func, 2500ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO14 | Intersil Corporation | X9420YV14Z-2.7T1 vs X9420YV14I-2.7-T1 |
X9420YV14IZ-2.7T1 | 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | Intersil Corporation | X9420YV14Z-2.7T1 vs X9420YV14IZ-2.7T1 |
X9420YV14IZ-2.7 | 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | Intersil Corporation | X9420YV14Z-2.7T1 vs X9420YV14IZ-2.7 |