Datasheets
X9317TM8IT2 by: Intersil Corporation

100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8

Part Details for X9317TM8IT2 by Intersil Corporation

Overview of X9317TM8IT2 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage Aerospace and Defense Electronic Manufacturing Communication and Networking

Part Details for X9317TM8IT2

X9317TM8IT2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X9317TM8IT2 Part Data Attributes

X9317TM8IT2 Intersil Corporation
Buy Now Datasheet
Compare Parts:
X9317TM8IT2 Intersil Corporation 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code TSSOP
Package Description PLASTIC, MO-187AA, MSOP-8
Pin Count 8
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 100
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.1 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 300 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Total Resistance-Nom 100000 Ω
Width 3 mm

Alternate Parts for X9317TM8IT2

This table gives cross-reference parts and alternative options found for X9317TM8IT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9317TM8IT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
X9317TM8ZT1 Intersil Corporation Check for Price Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet X9317TM8IT2 vs X9317TM8ZT1
X9317TM8I-T1 Intersil Corporation Check for Price IC 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8, Digital Potentiometer X9317TM8IT2 vs X9317TM8I-T1
X9317TM8I Intersil Corporation Check for Price 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8 X9317TM8IT2 vs X9317TM8I
X9317TM8IZT1 Intersil Corporation Check for Price Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet X9317TM8IT2 vs X9317TM8IZT1
X9317TM8I-T2 Intersil Corporation Check for Price IC 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8, Digital Potentiometer X9317TM8IT2 vs X9317TM8I-T2
X9317TM8IZ Intersil Corporation Check for Price Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet X9317TM8IT2 vs X9317TM8IZ
X9317TM8T2 Intersil Corporation Check for Price 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8 X9317TM8IT2 vs X9317TM8T2
X9317TM8T1 Intersil Corporation Check for Price 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8 X9317TM8IT2 vs X9317TM8T1
Part Number Manufacturer Composite Price Description Compare
X9317TM8-T1 Intersil Corporation Check for Price IC 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8, Digital Potentiometer X9317TM8IT2 vs X9317TM8-T1
X9317TM8IT1 Intersil Corporation Check for Price 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8 X9317TM8IT2 vs X9317TM8IT1
CAT5113R-00 Catalyst Semiconductor Check for Price Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, MSOP-8 X9317TM8IT2 vs CAT5113R-00
AD5220BRMZ50 Analog Devices Inc Check for Price Increment/Decrement Digital Potentiometer X9317TM8IT2 vs AD5220BRMZ50
AD5220BRM10-REEL Analog Devices Inc Check for Price IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, MICRO, SOIC-8, Digital Potentiometer X9317TM8IT2 vs AD5220BRM10-REEL
AD5220BRMZ100-R7 Analog Devices Inc Check for Price Increment/Decrement Digital Potentiometer X9317TM8IT2 vs AD5220BRMZ100-R7
CAT5113ZI-00TE13 onsemi Check for Price 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MS-187, MSOP-8 X9317TM8IT2 vs CAT5113ZI-00TE13
CAT5113ZI-00-G Catalyst Semiconductor Check for Price Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, ROHS COMPLIANT, MS-187, MSOP-8 X9317TM8IT2 vs CAT5113ZI-00-G
CAT5113ZI-00TE13 Catalyst Semiconductor Check for Price Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 X9317TM8IT2 vs CAT5113ZI-00TE13
X9317TM8I-2.7T1 Intersil Corporation Check for Price 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8 X9317TM8IT2 vs X9317TM8I-2.7T1

X9317TM8IT2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9317TM8IT2 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9317TM8IT2 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X9317TM8IT2 would you like to use for your alert(s)?
  • Please alert me when X9317TM8IT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9317TM8IT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9317TM8IT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9317TM8IT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9317TM8IT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9317TM8IT2 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: