-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9315WMZ-2.7T1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) | |
X9315WMZT1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) | |
X9315WMZ-2.7 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X9315WMZ-ND
|
DigiKey | IC DGTL POT 10KOHM 32TAP 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
80 In Stock |
|
$6.7912 / $7.8800 | Buy Now |
DISTI #
X9315WMZ
|
Avnet Americas | Digital Potentiometer 32POS 10KOhm Single 8-Pin MSOP - Rail/Tube (Alt: X9315WMZ) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Lead time: 18 Weeks, 0 Days Container: Tube | 6080 Factory Stock |
|
$7.8000 | Buy Now |
DISTI #
968-X9315WMZ
|
Mouser Electronics | Digital Potentiometer ICs CMOS EEPOT 10KOHM 32 TAPS RoHS: Compliant | 80 |
|
$4.7500 / $7.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 80 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$4.0000 | Buy Now |
|
Renesas Electronics America | IC DGTL POT 10KOHM 32TAP 8MSOP Min Qty: 1 Container: Tube | 80 |
|
$6.7912 / $7.8800 | Buy Now |
|
Flip Electronics | Stock | 6080 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9315WMZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9315WMZ
Renesas Electronics Corporation
Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for X9315WMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9315WMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9315WMI-2.7T2C7941 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 | Intersil Corporation | X9315WMZ vs X9315WMI-2.7T2C7941 |
X9315WMI-2.7T1 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 | Xicor Inc | X9315WMZ vs X9315WMI-2.7T1 |
X9315WMT1 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 | Xicor Inc | X9315WMZ vs X9315WMT1 |
X9315WM-2.7 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 | Xicor Inc | X9315WMZ vs X9315WM-2.7 |
X9315WMIT1 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 | Xicor Inc | X9315WMZ vs X9315WMIT1 |
X9315WMIZ | Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube | Renesas Electronics Corporation | X9315WMZ vs X9315WMIZ |
X9315WMZT1 | Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel | Renesas Electronics Corporation | X9315WMZ vs X9315WMZT1 |
X9315WMI-2.7 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 | Xicor Inc | X9315WMZ vs X9315WMI-2.7 |
CAT5114GZ-10TE13 | IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8, Digital Potentiometer | onsemi | X9315WMZ vs CAT5114GZ-10TE13 |
CAT5114Z-10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 | onsemi | X9315WMZ vs CAT5114Z-10 |