X9315TMZ
Description: Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube

Overview of X9315TMZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
X9315TMZ Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™)
X9315TMZ-2.7T1 Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™)
X9315TMZT1 Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™)

Price & Stock for X9315TMZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # X9315TMZ-ND
DigiKey IC DGTL POT 100KOHM 32TAP 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube 80
In Stock
  • 1 $8.0900
  • 10 $5.5520
  • 25 $4.8952
$4.8952 / $8.0900 Buy Now
DISTI # X9315TMZ
Avnet Americas Digital Potentiometer 32POS 100KOhm Single 8-Pin MSOP - Rail/Tube (Alt: X9315TMZ) RoHS: Compliant Min Qty: 960 Package Multiple: 80 Lead time: 26 Weeks, 1 Days Container: Tube 6800 Factory Stock
  • 1 $6.2300
$6.2300 Buy Now
DISTI # 968-X9315TMZ
Mouser Electronics Digital Potentiometer ICs CMOS EEPOT 100KOHM 32 TAPS RoHS: Compliant 80
  • 1 $7.0800
  • 10 $5.5600
  • 25 $4.9000
  • 80 $4.8900
  • 560 $4.5000
$4.5000 / $7.0800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 80 Lead time: 18 Weeks Container: Tube 0
Tube
  • 960 $3.1900
$3.1900 Buy Now
Renesas Electronics America IC DGTL POT 100KOHM 32TAP 8MSOP Min Qty: 1 Container: Tube 80
  • 1 $8.0900
  • 10 $5.5520
  • 25 $4.8952
$4.8952 / $8.0900 Buy Now
Flip Electronics Stock 6800
RFQ

CAD Models for X9315TMZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for X9315TMZ by Renesas Electronics Corporation

X9315TMZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
MSOP
Package Description
TSSOP,
Pin Count
8
Manufacturer Package Code
M8.118
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Positions
32
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
100000 Ω
Width
3 mm
Want to compare parts?
  1. X9315TMZ
    Renesas Electronics Corporation
    Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube
    VS

Alternate Parts for X9315TMZ

This table gives cross-reference parts and alternative options found for X9315TMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9315TMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9315TM 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9315TMZ vs X9315TM
X9315TMIT1 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Xicor Inc X9315TMZ vs X9315TMIT1
X9315TMZ Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9315TMZ vs X9315TMZ
X9315TMI 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9315TMZ vs X9315TMI
X9315TMIZ Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9315TMZ vs X9315TMIZ
X9315TMT1 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9315TMZ vs X9315TMT1
X9315TMZT1 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9315TMZ vs X9315TMZT1
X9315TMIT1 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9315TMZ vs X9315TMIT1
Part Number Description Manufacturer Compare
X9315TMI 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9315TMZ vs X9315TMI
X9315TMT1 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9315TMZ vs X9315TMT1
X9315TMIZ Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9315TMZ vs X9315TMIZ
X9315TM 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9315TMZ vs X9315TM
X9315TMT1 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Xicor Inc X9315TMZ vs X9315TMT1
X9315TMZT1 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9315TMZ vs X9315TMZT1
X9315TMZ Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9315TMZ vs X9315TMZ
X9315TMIT1 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Xicor Inc X9315TMZ vs X9315TMIT1

Related Parts for X9315TMZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9315TMZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9315TMZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of X9315TMZ would you like to use for your alert(s)?
  • Please alert me when X9315TMZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9315TMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9315TMZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9315TMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9315TMZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9315TMZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: