Converters
X9315TM-2.7
Description: 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8

Overview of X9315TM-2.7 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
X9315TMIZT1 Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™)
X9315TMIZ-2.7 Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™)
X9315TMZ Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™)

Price & Stock for X9315TM-2.7 by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics X9315 - Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 841
  • 1 $1.8300
  • 25 $1.7900
  • 100 $1.7200
  • 500 $1.6500
  • 1,000 $1.5600
$1.5600 / $1.8300 Buy Now

CAD Models for X9315TM-2.7 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X9315TM-2.7 by Intersil Corporation

X9315TM-2.7
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
MSOP
Package Description
MSOP-8
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
32
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
100000 Ω
Width
3 mm
Want to compare parts?
  1. X9315TM-2.7
    Intersil Corporation
    100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8
    VS

Alternate Parts for X9315TM-2.7

This table gives cross-reference parts and alternative options found for X9315TM-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9315TM-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9315TMIZ-2.7 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9315TM-2.7 vs X9315TMIZ-2.7
X9315TMIZ-2.7T1 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9315TM-2.7 vs X9315TMIZ-2.7T1
X9315TMI-2.7T2 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9315TM-2.7 vs X9315TMI-2.7T2
X9315TMZ-2.7T1 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9315TM-2.7 vs X9315TMZ-2.7T1
X9315TMI-2.7C7898 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9315TM-2.7 vs X9315TMI-2.7C7898
X9315TMIZ-2.7T2 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Intersil Corporation X9315TM-2.7 vs X9315TMIZ-2.7T2
Part Number Description Manufacturer Compare
X9315TMI-2.7T2 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Xicor Inc X9315TM-2.7 vs X9315TMI-2.7T2
X9315TMIZ-2.7 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9315TM-2.7 vs X9315TMIZ-2.7
X9315TMIZ-2.7T2 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Intersil Corporation X9315TM-2.7 vs X9315TMIZ-2.7T2
X9313TM3 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Xicor Inc X9315TM-2.7 vs X9313TM3
X9313TSC6683 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation X9315TM-2.7 vs X9313TSC6683
WMS7131100S Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, 0.150 INCH, SOIC-8 Winbond Electronics Corp X9315TM-2.7 vs WMS7131100S
X9315TM-2.7T1 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Xicor Inc X9315TM-2.7 vs X9315TM-2.7T1
X9315TM-2.7T1 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9315TM-2.7 vs X9315TM-2.7T1
X9313TSIC6683 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation X9315TM-2.7 vs X9313TSIC6683
X9315TMI-2.7T1 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9315TM-2.7 vs X9315TMI-2.7T1

Related Parts for X9315TM-2.7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9315TM-2.7 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9315TM-2.7 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X9315TM-2.7 would you like to use for your alert(s)?
  • Please alert me when X9315TM-2.7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9315TM-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9315TM-2.7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9315TM-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9315TM-2.7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9315TM-2.7 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: