Datasheets
X9314WMIT1 by:

10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8

Part Details for X9314WMIT1 by Intersil Corporation

Overview of X9314WMIT1 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for X9314WMIT1

X9314WMIT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X9314WMIT1 Part Data Attributes:

X9314WMIT1 Intersil Corporation
Buy Now Datasheet
Compare Parts:
X9314WMIT1 Intersil Corporation 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code TSSOP
Package Description PLASTIC, MO-187AA, MSOP-8
Pin Count 8
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G8
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 32
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Resistance Law LOGARITHMIC
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5 V
Resistor Terminal Voltage-Min -5 V
Seated Height-Max 1.1 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Coefficient-Nom 600 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Total Resistance-Nom 10000 Ω
Width 3 mm

Alternate Parts for X9314WMIT1

This table gives cross-reference parts and alternative options found for X9314WMIT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9314WMIT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
X9314WMT2 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9314WMIT1 vs X9314WMT2
X9314WMI 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8 Intersil Corporation X9314WMIT1 vs X9314WMI
X9314WMZ 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, ROHS COMPLIANT, MSOP-8 Intersil Corporation X9314WMIT1 vs X9314WMZ
X9314WMIT2 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9314WMIT1 vs X9314WMIT2
X9314WMIT1 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, MSOP-8 Xicor Inc X9314WMIT1 vs X9314WMIT1
X9314WMT1 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, MSOP-8 Xicor Inc X9314WMIT1 vs X9314WMT1
X9314WMT2 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, MSOP-8 Xicor Inc X9314WMIT1 vs X9314WMT2
X9314WMT6 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, MSOP-8 Xicor Inc X9314WMIT1 vs X9314WMT6
X9314WMI Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Xicor Inc X9314WMIT1 vs X9314WMI
X9314WMT1 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9314WMIT1 vs X9314WMT1
Part Number Description Manufacturer Compare
X9314WMI 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8 Intersil Corporation X9314WMIT1 vs X9314WMI
X9314WP3 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, PLASTIC, DIP-8 Xicor Inc X9314WMIT1 vs X9314WP3
X9314WMT2 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9314WMIT1 vs X9314WMT2
X9314WMIT1 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, MSOP-8 Xicor Inc X9314WMIT1 vs X9314WMIT1
X9314WMT1 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, MSOP-8 Xicor Inc X9314WMIT1 vs X9314WMT1
X9314WPI3 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, PLASTIC, DIP-8 Xicor Inc X9314WMIT1 vs X9314WPI3
X9314WMT2 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, MSOP-8 Xicor Inc X9314WMIT1 vs X9314WMT2
X9314WMT1 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9314WMIT1 vs X9314WMT1
X9314WMZ 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, ROHS COMPLIANT, MSOP-8 Intersil Corporation X9314WMIT1 vs X9314WMZ
X9314WMIT2 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9314WMIT1 vs X9314WMIT2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9314WMIT1 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9314WMIT1 by Intersil Corporation

  • Please alert me when X9314WMIT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following X9314WMIT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9314WMIT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following X9314WMIT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9314WMIT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9314WMIT1 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: