X9313ZSIZ-3
Description: Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC, SOICN, /Tube

Overview of X9313ZSIZ-3 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
X9313ZSIZ Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC
X9313ZSIZT1 Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC
X9313ZSIZ-3 Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC

Price & Stock for X9313ZSIZ-3 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # X9313ZSIZ-3-ND
DigiKey IC DGTL POT 1KOHM 32TAP 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube 100
In Stock
  • 1 $4.7000
  • 10 $4.2440
  • 25 $4.0464
  • 100 $3.5134
$3.5134 / $4.7000 Buy Now
DISTI # X9313ZSIZ-3
Avnet Americas Digital Potentiometer 32POS 1k Ohm Single 8-Pin SOIC N Tube - Rail/Tube (Alt: X9313ZSIZ-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube 0
  • 1 $6.6100
$6.6100 Buy Now
DISTI # 968-X9313ZSIZ-3
Mouser Electronics Digital Potentiometer ICs 1KOHM EEPOT(TMPOT CMOS 8LD IND RoHS: Compliant 85
  • 1 $4.7000
  • 10 $4.0500
  • 100 $3.5100
$3.5100 / $4.7000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Tube 0
Tube
  • 1,000 $3.4000
$3.4000 Buy Now
Renesas Electronics America IC DGTL POT 1KOHM 32TAP 8SOIC Min Qty: 1 Container: Tube 100
  • 1 $4.7000
  • 10 $4.2440
  • 25 $4.0464
  • 100 $3.5134
$3.5134 / $4.7000 Buy Now
DISTI # X9313ZSIZ-3
TME IC: digital potentiometer, 1kΩ, 3-wire, 5bit, SO8, SMD, Ch: 1, 3÷5.5V Min Qty: 1 0
  • 1 $7.0600
  • 5 $6.2800
  • 25 $5.7700
  • 100 $5.2600
  • 500 $4.4100
$4.4100 / $7.0600 RFQ
DISTI # X9313ZSIZ-3
Avnet Silica Digital Potentiometer 32POS 1k Ohm Single 8-Pin SOIC N Tube (Alt: X9313ZSIZ-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for X9313ZSIZ-3 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for X9313ZSIZ-3 by Renesas Electronics Corporation

X9313ZSIZ-3
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP,
Pin Count
8
Manufacturer Package Code
M8.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
32
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
3 V
Resistor Terminal Voltage-Min
-3 V
Seated Height-Max
1.75 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
1000 Ω
Width
3.9 mm
Want to compare parts?
  1. X9313ZSIZ-3
    Renesas Electronics Corporation
    Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC, SOICN, /Tube
    VS

Alternate Parts for X9313ZSIZ-3

This table gives cross-reference parts and alternative options found for X9313ZSIZ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9313ZSIZ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9313ZSZ-3 Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC, SOICN, /Tube Renesas Electronics Corporation X9313ZSIZ-3 vs X9313ZSZ-3

Related Parts for X9313ZSIZ-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9313ZSIZ-3 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9313ZSIZ-3 by Renesas Electronics Corporation

  • Please alert me when X9313ZSIZ-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9313ZSIZ-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9313ZSIZ-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9313ZSIZ-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9313ZSIZ-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9313ZSIZ-3 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: