X9313ZPM3
Xicor Inc
Description: Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, PLASTIC, DIP-8

Overview of X9313ZPM3 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for X9313ZPM3 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X9313ZPM3 by Xicor Inc

X9313ZPM3
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
PLASTIC, DIP-8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
10.03 mm
Number of Functions
1
Number of Positions
32
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
-5 V
Seated Height-Max
4.32 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Resistance-Nom
1000 Ω
Width
7.62 mm
Want to compare parts?
  1. X9313ZPM3
    Xicor Inc
    Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for X9313ZPM3

This table gives cross-reference parts and alternative options found for X9313ZPM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9313ZPM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9313ZP-3 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, PLASTIC, DIP-8 Intersil Corporation X9313ZPM3 vs X9313ZP-3
X9313ZPI3 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, PLASTIC, DIP-8 Intersil Corporation X9313ZPM3 vs X9313ZPI3
X9313ZPIZ-3 IC,DIGITAL POTENTIOMETER,CMOS,DIP,8PIN,PLASTIC Intersil Corporation X9313ZPM3 vs X9313ZPIZ-3
X9313ZPZ-3 Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9313ZPM3 vs X9313ZPZ-3
Part Number Description Manufacturer Compare
X9313ZSI-3C7711 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation X9313ZPM3 vs X9313ZSI-3C7711
X9313ZSZ-3 Digitally Controlled Potentiometer, Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9313ZPM3 vs X9313ZSZ-3
X9313ZPIZ-3 IC,DIGITAL POTENTIOMETER,CMOS,DIP,8PIN,PLASTIC Intersil Corporation X9313ZPM3 vs X9313ZPIZ-3
X9313ZPZ-3 Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9313ZPM3 vs X9313ZPZ-3
X9313ZSI-3T1 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation X9313ZPM3 vs X9313ZSI-3T1
X9313ZSZ-3 Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC, SOICN, /Tube Renesas Electronics Corporation X9313ZPM3 vs X9313ZSZ-3
X9313ZSIZ-3 Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC, SOICN, /Tube Renesas Electronics Corporation X9313ZPM3 vs X9313ZSIZ-3
X9313ZSI-3 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation X9313ZPM3 vs X9313ZSI-3
X9313ZS-3 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation X9313ZPM3 vs X9313ZS-3
X9313ZPI3 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, PLASTIC, DIP-8 Intersil Corporation X9313ZPM3 vs X9313ZPI3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9313ZPM3 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9313ZPM3 by Xicor Inc

Select Manufacturer
Which Manufacturer of X9313ZPM3 would you like to use for your alert(s)?
  • Please alert me when X9313ZPM3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9313ZPM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9313ZPM3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9313ZPM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9313ZPM3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9313ZPM3 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: