Part Details for X9268TS24Z-2.7 by Intersil Corporation
Overview of X9268TS24Z-2.7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9268TS24Z | Renesas Electronics Corporation | Dual Digitally Controlled (XDCP™) Potentiometers, SOICW, /Tube | |
X9268TS24Z-2.7T1 | Renesas Electronics Corporation | Dual Digitally Controlled (XDCP™) Potentiometers, SOICW, /Reel | |
X9268TS24Z-2.7 | Renesas Electronics Corporation | Dual Digitally Controlled (XDCP™) Potentiometers, SOICW, /Tube |
Part Details for X9268TS24Z-2.7
X9268TS24Z-2.7 CAD Models
X9268TS24Z-2.7 Part Data Attributes
|
X9268TS24Z-2.7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9268TS24Z-2.7
Intersil Corporation
Dual Digitally Controlled (XDCP™) Potentiometers; SOIC24; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -5.5 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.5 mm |
Alternate Parts for X9268TS24Z-2.7
This table gives cross-reference parts and alternative options found for X9268TS24Z-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9268TS24Z-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X9268TS24IZ-2.7T1 | Intersil Corporation | Check for Price | Dual Digitally Controlled (XDCP™) Potentiometers; SOIC24; Temp Range: See Datasheet | X9268TS24Z-2.7 vs X9268TS24IZ-2.7T1 |
X9268TS24IZ-2.7 | Intersil Corporation | Check for Price | Dual Digitally Controlled (XDCP™) Potentiometers; SOIC24; Temp Range: See Datasheet | X9268TS24Z-2.7 vs X9268TS24IZ-2.7 |
X9268TS24Z-2.7T1 | Intersil Corporation | Check for Price | Dual Digitally Controlled (XDCP™) Potentiometers; SOIC24; Temp Range: See Datasheet | X9268TS24Z-2.7 vs X9268TS24Z-2.7T1 |
X9268TS24-2.7 | Intersil Corporation | Check for Price | DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | X9268TS24Z-2.7 vs X9268TS24-2.7 |
X9268TS24IZ-2.7T1 | Renesas Electronics Corporation | Check for Price | Dual Digitally Controlled (XDCP™) Potentiometers, SOICW, /Reel | X9268TS24Z-2.7 vs X9268TS24IZ-2.7T1 |
X9268TS24-2.7T1 | Intersil Corporation | Check for Price | DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, PLASTIC, SOIC-24 | X9268TS24Z-2.7 vs X9268TS24-2.7T1 |
X9268TS24I-2.7T1 | Intersil Corporation | Check for Price | DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | X9268TS24Z-2.7 vs X9268TS24I-2.7T1 |
X9268TS24Z-2.7T1 | Renesas Electronics Corporation | Check for Price | Dual Digitally Controlled (XDCP™) Potentiometers, SOICW, /Reel | X9268TS24Z-2.7 vs X9268TS24Z-2.7T1 |