X9261UZ24I
Xicor Inc
Description: Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PBGA24, XBGA-24

Overview of X9261UZ24I by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for X9261UZ24I by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X9261UZ24I by Xicor Inc

X9261UZ24I
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
XBGA-24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PBGA-B24
JESD-609 Code
e0
Length
4.561 mm
Number of Functions
2
Number of Positions
256
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA24,4X6,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
0.763 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Total Resistance-Nom
50000 Ω
Width
2.783 mm
Want to compare parts?
  1. X9261UZ24I
    Xicor Inc
    Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PBGA24, XBGA-24
    VS

Alternate Parts for X9261UZ24I

This table gives cross-reference parts and alternative options found for X9261UZ24I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9261UZ24I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9260UB24I Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9261UZ24I vs X9260UB24I
X9261UZ24 Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9261UZ24I vs X9261UZ24
Part Number Description Manufacturer Compare
CAT5261WI-50-TE13 DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, LEAD AND HALOGEN FREE, SOIC-24 onsemi X9261UZ24I vs CAT5261WI-50-TE13
X9261UZ24 Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PBGA24, XBGA-24 Xicor Inc X9261UZ24I vs X9261UZ24
CAT5261YI-50-T2 Digital Potentiometer (POT), Dual 256-Tap, with SPI Interface, TSSOP24, 4.4x7.8, 2000-REEL onsemi X9261UZ24I vs CAT5261YI-50-T2
CAT5261JI-50-TE13 DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 onsemi X9261UZ24I vs CAT5261JI-50-TE13
X9260US24I-2.7T1 DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 Intersil Corporation X9261UZ24I vs X9260US24I-2.7T1
X9260US24I-2.7 DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 Intersil Corporation X9261UZ24I vs X9260US24I-2.7
X9260US24IZT1 DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 Intersil Corporation X9261UZ24I vs X9260US24IZT1
CAT5261JI-50 DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 onsemi X9261UZ24I vs CAT5261JI-50
CAT5261UI-50 DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24 onsemi X9261UZ24I vs CAT5261UI-50
X9260US24 DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 Intersil Corporation X9261UZ24I vs X9260US24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9261UZ24I by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9261UZ24I by Xicor Inc

  • Please alert me when X9261UZ24I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9261UZ24I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9261UZ24I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9261UZ24I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9261UZ24I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9261UZ24I by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: