Part Details for X9258UB24T1 by Xicor Inc
Overview of X9258UB24T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for X9258UB24T1
X9258UB24T1 CAD Models
X9258UB24T1 Part Data Attributes:
|
X9258UB24T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X9258UB24T1
Xicor Inc
Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, BUMP, CSP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XICOR INC | |
Package Description | BUMP, CSP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-XBGA-B24 | |
Length | 4.579 mm | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -5.5 V | |
Seated Height-Max | 0.71 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Total Resistance-Nom | 50000 Ω | |
Width | 2.801 mm |